Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC4427AEOA713
IC MOSFET DVR 1.5A DUAL HS 8SOIC - TC4427AEOA713 - Integrated Circuits (ICs)
| Digi-Key Part Number | TC4427AEOA713-ND |
3300 |
.80000 |
Extended Price
2640.00 |
| Manufacturer Part Number | TC4427AEOA713 | |||
| Description | IC MOSFET DVR 1.5A DUAL HS 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC4427AEOA713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 1.5A |
| Delay Time | 30ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC4427AEOA713 TC4427AEOA713 |
IC MOSFET DVR 1.5A DUAL HS 8SOIC - TC4427AEOA713 (TC4427AEOA713-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC4427AEOA713Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC4427AEOA713
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC4427AEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4427AEOA713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC426COA713
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC426COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC426COA713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 18 V TC426COA
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC426COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC426COA-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC426EOA713
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC426EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC426EOA713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 18 V TC426EOA
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC426EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC426EOA-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC427COA713
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC427COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC427COA713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 1.5A 4.5 V ~ 18 V TC427COA
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC427COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC427COA-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC427EOA713
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC427EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC427EOA713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 1.5A 4.5 V ~ 18 V TC427EOA
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC427EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC427EOA-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC428COA713
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC428COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC428COA713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 4.5 V ~ 18 V TC428COA
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC428COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC428COA-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC428EOA713
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC428EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC428EOA713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 4.5 V ~ 18 V TC428EOA
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC428EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC428EOA-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC4426ACOA713
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC4426ACOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4426ACOA713-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 18 V TC4426ACOA
Order 'ic mosfet dvr 1.5a dual hs 8soic - TC4426ACOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4426ACOA-ND.
Options for Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 18 V TC4427AEOA713
Send this link via E-Mail
Help With This Screen
