CAP 50V .0033UF AXIAL CERAM X7R - A332K15X7RF5TAA
| Digi-Key Part Number | 1101PHCT-ND |
10 100 1000 |
.07500 .05430 .03758 |
Extended Price
0.75 5.43 37.58 |
| Manufacturer Part Number | A332K15X7RF5TAA | |||
| Description | CAP 50V .0033UF AXIAL CERAM X7R | |||
| Quantity Available | 13510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A332K15X7RF5TAA |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A332K15X7RF5TAA A332K15X7RF5TAA 1101PHCT ND 1101PHCTND 1101PHCT |
A332K15X7RF5TAA Specification Sheet
CAP 50V .0033UF AXIAL CERAM X7R - A332K15X7RF5TAA (1101PHCT-ND)
Related parts :CAP 50V .0033UF AXIAL CERAM X7R - A332K15X7RF5TAA
Order 'cap 50v .0033uf axial ceram x7r - A332K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1101PHCT-ND.
CAP 50V .0033UF AXIAL CERAM X7R - A332K15X7RF5TAA
Order 'cap 50v .0033uf axial ceram x7r - A332K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1101PHTR-ND.
CAP 50V .0047UF AXIAL CERAM X7R - A472K15X7RF5TAA
Order 'cap 50v .0047uf axial ceram x7r - A472K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1102PHCT-ND.
CAP 50V .0047UF AXIAL CERAM X7R - A472K15X7RF5TAA
Order 'cap 50v .0047uf axial ceram x7r - A472K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1102PHTR-ND.
CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA
Order 'cap 50v .01uf axial ceramic x7r - A103K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1103PHCT-ND.
CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA
Order 'cap 50v .01uf axial ceramic x7r - A103K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1103PHTR-ND.
CAP 50V .015UF AXIAL CERAMIC X7R - A153K15X7RF5TAA
Order 'cap 50v .015uf axial ceramic x7r - A153K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1104PHCT-ND.
CAP 50V .015UF AXIAL CERAMIC X7R - A153K15X7RF5TAA
Order 'cap 50v .015uf axial ceramic x7r - A153K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1104PHTR-ND.
CAP 50V .022UF AXIAL CERAMIC X7R - A223K15X7RF5TAA
Order 'cap 50v .022uf axial ceramic x7r - A223K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1105PHCT-ND.
CAP 50V .022UF AXIAL CERAMIC X7R - A223K15X7RF5TAA
Order 'cap 50v .022uf axial ceramic x7r - A223K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1105PHTR-ND.
CAP 50V .033UF AXIAL CERAMIC X7R - A333K15X7RF5TAA
Order 'cap 50v .033uf axial ceramic x7r - A333K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1106PHCT-ND.
CAP 50V .033UF AXIAL CERAMIC X7R - A333K15X7RF5TAA
Order 'cap 50v .033uf axial ceramic x7r - A333K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1106PHTR-ND.
CAP 50V .056UF AXIAL CERAMIC X7R - A563K15X7RF5TAA
Order 'cap 50v .056uf axial ceramic x7r - A563K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1108PHCT-ND.
CAP 50V .056UF AXIAL CERAMIC X7R - A563K15X7RF5TAA
Order 'cap 50v .056uf axial ceramic x7r - A563K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1108PHTR-ND.
CAP 50V .1UF AXIAL CERAMIC X7R - A104K15X7RF5TAA
Order 'cap 50v .1uf axial ceramic x7r - A104K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1109PHCT-ND.
Send this link via E-Mail
Help With This Screen