Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC428CPA - Integrated Circuits (ICs)

Digi-Key Part Number TC428CPA-ND
Price Break
1
25
100
Unit Price
1.08000
.95000
.86000
Extended Price
1.08
23.75
86.00
Manufacturer Part NumberTC428CPA
DescriptionIC MOSFET DVR 1.5A DUAL HS 8-DIP
Quantity Available 13488
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTC428CPA
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 18 V
Current - Peak1.5A
Delay Time75nS
Package / Case8-DIP (300 mil)
PackagingTube
Number of Outputs2
Input TypeInverting and Non-Inverting
Number of Configurations2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC428CPA
TC428CPA

TC428CPA Specification Sheet

Image of IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC428CPA

IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC428CPA (TC428CPA-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC428CPA
 Order 'ic mosfet dvr 1.5a dual hs 8-dip - TC428CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC428CPA-ND.
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC426CPA
 Order 'ic mosfet dvr 1.5a dual hs 8-dip - TC426CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC426CPA-ND.
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC426EPA
 Order 'ic mosfet dvr 1.5a dual hs 8-dip - TC426EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC426EPA-ND.
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC427CPA
 Order 'ic mosfet dvr 1.5a dual hs 8-dip - TC427CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC427CPA-ND.
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC427EPA
 Order 'ic mosfet dvr 1.5a dual hs 8-dip - TC427EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC427EPA-ND.
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC428EPA
 Order 'ic mosfet dvr 1.5a dual hs 8-dip - TC428EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC428EPA-ND.
IC MOSFET DVR 3A DUAL HS 8-DIP - TC4423CPA
 Order 'ic mosfet dvr 3a dual hs 8-dip - TC4423CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4423CPA-ND.
IC MOSFET DVR 3A DUAL HS 8-DIP - TC4423EPA
 Order 'ic mosfet dvr 3a dual hs 8-dip - TC4423EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4423EPA-ND.
IC MOSFET DVR 3A DUAL HS 8-DIP - TC4424CPA
 Order 'ic mosfet dvr 3a dual hs 8-dip - TC4424CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4424CPA-ND.
IC MOSFET DVR 3A DUAL HS 8-DIP - TC4424EPA
 Order 'ic mosfet dvr 3a dual hs 8-dip - TC4424EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4424EPA-ND.
IC MOSFET DVR 3A DUAL HS 8-DIP - TC4425CPA
 Order 'ic mosfet dvr 3a dual hs 8-dip - TC4425CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4425CPA-ND.
IC MOSFET DVR 3A DUAL HS 8-DIP - TC4425EPA
 Order 'ic mosfet dvr 3a dual hs 8-dip - TC4425EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4425EPA-ND.
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC4426ACPA
 Order 'ic mosfet dvr 1.5a dual hs 8-dip - TC4426ACPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4426ACPA-ND.
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC4426AEPA
 Order 'ic mosfet dvr 1.5a dual hs 8-dip - TC4426AEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4426AEPA-ND.
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC4426CPA
 Order 'ic mosfet dvr 1.5a dual hs 8-dip - TC4426CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4426CPA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC427EPA Next: IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC428EPA