IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1428CUA713 - Integrated Circuits (ICs)
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 16 V TC1428CUA713
| Digi-Key Part Number | TC1428CUA713-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TC1428CUA713 | |||
| Description | IC MOSFET DVR 1.2A DUAL HS 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1428CUA713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 16 V |
| Current - Peak | 1.2A |
| Delay Time | 75ns |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1428CUA713 TC1428CUA713 |
TC1428CUA713 Specification Sheet
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1428CUA713 (TC1428CUA713-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 16 V TC1428CUA713IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1428CUA713
Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1428CUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1428CUA713-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1426CUA713
Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1426CUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426CUA713-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1426CUA
Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1426CUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426CUA-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1427CUA713
Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1427CUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427CUA713-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1427CUA
Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1427CUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427CUA-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1428CUA
Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1428CUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1428CUA-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1426COA713CT-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426COA713TR-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426COA-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1426CPA
Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1426CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426CPA-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1427COA713CT-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427COA713TR-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427COA-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1427CPAG
Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1427CPAG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427CPAG-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1427CPA
Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1427CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427CPA-ND.
Options for Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 16 V TC1428CUA713
Send this link via E-Mail
Help With This Screen
