Keywords:





IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1428CPA - Integrated Circuits (ICs)

Digi-Key Part Number TC1428CPA-ND
Price Break
660
Unit Price
.78000
Extended Price
514.80
Manufacturer Part NumberTC1428CPA
DescriptionIC MOSFET DVR 1.2A DUAL HS 8DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTC1428CPA
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 16 V
Current - Peak1.2A
Delay Time75ns
Package / Case8-DIP (300 mil)
PackagingTube
Number of Outputs2
Input TypeInverting and Non-Inverting
Number of Configurations2
Operating Temperature0°C ~ 70°C
High Side Voltage - Max (Bootstrap)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC1428CPA
TC1428CPA

TC1428CPA Specification Sheet

Image of IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1428CPA

IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1428CPA (TC1428CPA-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1428CPA
 Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1428CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1428CPA-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1426CPA
 Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1426CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426CPA-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1427CPAG
 Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1427CPAG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427CPAG-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1427CPA
 Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1427CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427CPA-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1427EPAG
 Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1427EPAG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427EPAG-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1427VPAG
 Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1427VPAG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427VPAG-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA713
 Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1426COA713CT-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA713
 Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426COA713TR-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA
 Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426COA-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1426CUA713
 Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1426CUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426CUA713-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1426CUA
 Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1426CUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426CUA-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA713
 Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1427COA713CT-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA713
 Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427COA713TR-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA
 Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427COA-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1427CUA713
 Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1427CUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427CUA713-ND.

Send this link via E-Mail
Help With This Screen

IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1428CPA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1427VPAG Next: IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1426CUA
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1428CPA