IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1428COA
| Digi-Key Part Number | TC1428COA-ND |
1 10 25 100 |
1.24000 1.03000 .86000 .78000 |
Extended Price
1.24 10.30 21.50 78.00 |
| Manufacturer Part Number | TC1428COA | |||
| Description | IC MOSFET DVR 1.2A DUAL HS 8SOIC | |||
| Quantity Available | 284 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1428COA |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 16 V |
| Current - Peak | 1.2A |
| Delay Time | 75ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1428COA TC1428COA |
TC1428COA Specification Sheet
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1428COA (TC1428COA-ND)
Related parts :IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1428COA
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1428COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1428COA-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1426COA713CT-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426COA713TR-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426COA-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1427COA713CT-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427COA713TR-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427COA-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1428COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1428COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1428COA713-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1426COA713DKR-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1427COA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1427COA713DKR-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1426CPA
Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1426CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426CPA-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1426CUA713
Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1426CUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426CUA713-ND.
IC MOSFET DVR 1.2A DUAL HS 8MSOP - TC1426CUA
Order 'ic mosfet dvr 1.2a dual hs 8msop - TC1426CUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426CUA-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1427CPAG
Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1427CPAG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427CPAG-ND.
IC MOSFET DVR 1.2A DUAL HS 8DIP - TC1427CPA
Order 'ic mosfet dvr 1.2a dual hs 8dip - TC1427CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427CPA-ND.
Send this link via E-Mail
Help With This Screen
