IC MOSFET DVR 1A HS INV 8SOIC - TC1411EOA713 - Integrated Circuits (ICs)
| Digi-Key Part Number | TC1411EOA713-ND |
3300 |
.88000 |
Extended Price
2904.00 |
| Manufacturer Part Number | TC1411EOA713 | |||
| Description | IC MOSFET DVR 1A HS INV 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1411EOA713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 16 V |
| Current - Peak | 1A |
| Delay Time | 30nS |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1411EOA713 TC1411EOA713 |
TC1411EOA713 Specification Sheet
IC MOSFET DVR 1A HS INV 8SOIC - TC1411EOA713 (TC1411EOA713-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET DVR 1A HS INV 8SOIC - TC1411EOA713
Order 'ic mosfet dvr 1a hs inv 8soic - TC1411EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411EOA713-ND.
IC MOSFET DVR 1A HS INV 8SOIC - TC1411COA713
Order 'ic mosfet dvr 1a hs inv 8soic - TC1411COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411COA713-ND.
IC MOSFET DVR 1A HS INV 8SOIC - TC1411COA
Order 'ic mosfet dvr 1a hs inv 8soic - TC1411COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411COA-ND.
IC MOSFET DVR 1A HS INV 8SOIC - TC1411EOA
Order 'ic mosfet dvr 1a hs inv 8soic - TC1411EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411EOA-ND.
IC MOSFET DVR 1A HS INV 8SOIC - TC1411VOA713
Order 'ic mosfet dvr 1a hs inv 8soic - TC1411VOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411VOA713-ND.
IC MOSFET DVR 1A HS INV 8SOIC - TC1411VOA
Order 'ic mosfet dvr 1a hs inv 8soic - TC1411VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411VOA-ND.
IC MOSFET DVR .5A HS INV 8SOIC - TC1410COA713
Order 'ic mosfet dvr .5a hs inv 8soic - TC1410COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1410COA713-ND.
IC MOSFET DVR .5A HS INV 8SOIC - TC1410COA
Order 'ic mosfet dvr .5a hs inv 8soic - TC1410COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1410COA-ND.
IC MOSFET DVR .5A HS INV 8SOIC - TC1410EOA713
Order 'ic mosfet dvr .5a hs inv 8soic - TC1410EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1410EOA713-ND.
IC MOSFET DVR .5A HS INV 8SOIC - TC1410EOA
Order 'ic mosfet dvr .5a hs inv 8soic - TC1410EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1410EOA-ND.
IC MOSFET DVR 1A HS INV 8SOIC - TC1411COATR
Order 'ic mosfet dvr 1a hs inv 8soic - TC1411COATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411COATR-ND.
IC MOSFET DVR 1A HS INV 8DIP - TC1411CPA
Order 'ic mosfet dvr 1a hs inv 8dip - TC1411CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411CPA-ND.
IC MOSFET DVR 1A HS INV 8DIP - TC1411EPA
Order 'ic mosfet dvr 1a hs inv 8dip - TC1411EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411EPA-ND.
IC MOSFET DVR 1A HS INV 8DIP - TC1411VPA
Order 'ic mosfet dvr 1a hs inv 8dip - TC1411VPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411VPA-ND.
IC MOSFET DVR 2A HS INV 8SOIC - TC1412COA713
Order 'ic mosfet dvr 2a hs inv 8soic - TC1412COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1412COA713-ND.
Send this link via E-Mail
Help With This Screen