NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301M
IC BRIDGE DRIVER 2CH 4V 30-SDMP - NJW4301M - Integrated Circuits (ICs)
| Digi-Key Part Number | NJW4301M-ND |
1 25 100 |
3.48000 2.90000 2.32000 |
Extended Price
3.48 72.50 232.00 |
| Manufacturer Part Number | NJW4301M | |||
| Description | IC BRIDGE DRIVER 2CH 4V 30-SDMP | |||
| Quantity Available | 176 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301M
| Technical/Catalog Information | NJW4301M |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Synchronous |
| Voltage - Supply | 4 V ~ 12 V |
| Current - Peak | 1A |
| Delay Time | - |
| Package / Case | 30-SDMP |
| Packaging | Tube |
| Number of Outputs | 4 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJW4301M NJW4301M |
NJW4301M Specification Sheet
IC BRIDGE DRIVER 2CH 4V 30-SDMP - NJW4301M (NJW4301M-ND) - Integrated Circuits (ICs)
Related parts NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301MNJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301M#
Order 'ic bridge driver 2ch 4v 30-sdmp - NJW4301M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301M#-ND.
NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301M
Order 'ic bridge driver 2ch 4v 30-sdmp - NJW4301M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301M-ND.
NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301D
Order 'ic bridge driver 2ch 4v 16-dip - NJW4301D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301D-ND.
NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301D#
Order 'ic bridge driver 2ch 4v 16-dip - NJW4301D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301D#-ND.
STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 1.4A 8 V ~ 52 V L6225PD
Order 'ic bridge driver dual 20pwrsoic - L6225PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1431-5-ND.
STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 1.4A 8 V ~ 52 V L6226PD
Order 'ic bridge driver dual 36pwrsoic - L6226PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1432-5-ND.
IXYS Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 10 V ~ 35 V IX6R11P7
Order 'ic bridge driver for n-ch mosfet - IX6R11P7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IX6R11P7-ND.
IXYS Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 10 V ~ 35 V IX6R11S6
Order 'ic bridge driver for n-ch mosfet - IX6R11S6' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IX6R11S6-ND.
Zetex Inc (VA) Led Driver Integrated Circuit (ics) HBLED Driver Cut Tape (CT) 370mA 7 V ~ 30 V ZXLD1352ET5TA
Order 'ic led driver high bright tsot-5 - ZXLD1352ET5TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1352ET5CT-ND.
Zetex Inc (VA) Led Driver Integrated Circuit (ics) HBLED Driver Digi-Reel® 370mA 7 V ~ 30 V ZXLD1352ET5TA
Order 'ic led driver high bright tsot-5 - ZXLD1352ET5TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1352ET5DKR-ND.
Zetex Inc Led Driver Integrated Circuit (ics) HBLED Driver Tape & Reel (TR) 370mA 7 V ~ 30 V ZXLD1352ET5TA
Order 'ic led driver high bright tsot-5 - ZXLD1352ET5TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXLD1352ET5TR-ND.
NJR Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 1.3A 4 V ~ 55 V NJM2670D2
Order 'ic h-bridge driver dual 22-dip - NJM2670D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2670D2-ND.
NJR Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 1.3A 4 V ~ 55 V NJM2670D2#
Order 'ic h-bridge driver dual 22-dip - NJM2670D2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2670D2#-ND.
NJR Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 1.3A 4 V ~ 55 V NJM2670E3
Order 'ic h-bridge driver dual 24-emp - NJM2670E3' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2670E3-ND.
NJR Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 1.3A 4 V ~ 55 V NJM2670E3#
Order 'ic h-bridge driver dual 24-emp - NJM2670E3#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2670E3#-ND.
Options for NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301M
Send this link via E-Mail
Help With This Screen
