IC BRIDGE DRIVER 2CH 4V 30-SDMP - NJW4301M# - Integrated Circuits (ICs)
| Digi-Key Part Number | NJW4301M#-ND |
1000 |
2.36000 |
Extended Price
2360.00 |
| Manufacturer Part Number | NJW4301M# | |||
| Description | IC BRIDGE DRIVER 2CH 4V 30-SDMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJW4301M# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Synchronous |
| Voltage - Supply | 4 V ~ 12 V |
| Current - Peak | 1A |
| Delay Time | - |
| Package / Case | 30-SDMP |
| Packaging | Tube |
| Number of Outputs | 4 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJW4301M# NJW4301M# |
NJW4301M# Specification Sheet
IC BRIDGE DRIVER 2CH 4V 30-SDMP - NJW4301M# (NJW4301M#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BRIDGE DRIVER 2CH 4V 30-SDMP - NJW4301M#
Order 'ic bridge driver 2ch 4v 30-sdmp - NJW4301M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301M#-ND.
IC BRIDGE DRIVER 2CH 4V 30-SDMP - NJW4301M
Order 'ic bridge driver 2ch 4v 30-sdmp - NJW4301M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301M-ND.
IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D
Order 'ic bridge driver 2ch 4v 16-dip - NJW4301D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301D-ND.
IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D#
Order 'ic bridge driver 2ch 4v 16-dip - NJW4301D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301D#-ND.
IC AUDIO POWER AMP DUAL 30-SDMP - NJW1105M#
Order 'ic audio power amp dual 30-sdmp - NJW1105M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW1105M#-ND.
IC BRIDGE DRIVER DUAL 20PWRSOIC - L6225PD
Order 'ic bridge driver dual 20pwrsoic - L6225PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1431-5-ND.
IC BRIDGE DRIVER DUAL 36PWRSOIC - L6226PD
Order 'ic bridge driver dual 36pwrsoic - L6226PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1432-5-ND.
IC BRIDGE DRIVER FOR N-CH MOSFET - IX6R11P7
Order 'ic bridge driver for n-ch mosfet - IX6R11P7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IX6R11P7-ND.
IC BRIDGE DRIVER FOR N-CH MOSFET - IX6R11S6
Order 'ic bridge driver for n-ch mosfet - IX6R11S6' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IX6R11S6-ND.
IC LED DRIVER HIGH BRIGHT TSOT-5 - ZXLD1352ET5TA
Order 'ic led driver high bright tsot-5 - ZXLD1352ET5TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1352ET5CT-ND.
IC LED DRIVER HIGH BRIGHT TSOT-5 - ZXLD1352ET5TA
Order 'ic led driver high bright tsot-5 - ZXLD1352ET5TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1352ET5DKR-ND.
IC LED DRIVER HIGH BRIGHT TSOT-5 - ZXLD1352ET5TA
Order 'ic led driver high bright tsot-5 - ZXLD1352ET5TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXLD1352ET5TR-ND.
IC H-BRIDGE DRIVER DUAL 22-DIP - NJM2670D2
Order 'ic h-bridge driver dual 22-dip - NJM2670D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2670D2-ND.
IC H-BRIDGE DRIVER DUAL 22-DIP - NJM2670D2#
Order 'ic h-bridge driver dual 22-dip - NJM2670D2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2670D2#-ND.
IC H-BRIDGE DRIVER DUAL 24-EMP - NJM2670E3
Order 'ic h-bridge driver dual 24-emp - NJM2670E3' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2670E3-ND.
Send this link via E-Mail
Help With This Screen
