Keywords:





IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D# - Integrated Circuits (ICs)

Digi-Key Part Number NJW4301D#-ND
Price Break
250
Unit Price
2.36000
Extended Price
590.00
Manufacturer Part NumberNJW4301D#
DescriptionIC BRIDGE DRIVER 2CH 4V 16-DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNJW4301D#
VendorNJR
CategoryIntegrated Circuits (ICs)
ConfigurationHigh and Low Side, Synchronous
Voltage - Supply4 V ~ 12 V
Current - Peak1A
Delay Time-
Package / Case16-DIP
PackagingTube
Number of Outputs4
Input TypeInverting and Non-Inverting
Number of Configurations2
Operating Temperature-40°C ~ 85°C
High Side Voltage - Max (Bootstrap)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NJW4301D#
NJW4301D#

NJW4301D# Specification Sheet

Image of IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D#

IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D# (NJW4301D#-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D
 Order 'ic bridge driver 2ch 4v 16-dip - NJW4301D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301D-ND.
IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D#
 Order 'ic bridge driver 2ch 4v 16-dip - NJW4301D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301D#-ND.
IC SINK DRIVER 8BIT LATCH 16-DIP - A6821SA-T
 Order 'ic sink driver 8bit latch 16-dip - A6821SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1095-ND.
IC POWER DRIVER PROT QUAD 16-DIP - UDQ2559B-T
 Order 'ic power driver prot quad 16-dip - UDQ2559B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDQ2559B-T-ND.
IC BRIDGE DRIVER 2CH 4V 30-SDMP - NJW4301M#
 Order 'ic bridge driver 2ch 4v 30-sdmp - NJW4301M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301M#-ND.
IC BRIDGE DRIVER 2CH 4V 30-SDMP - NJW4301M
 Order 'ic bridge driver 2ch 4v 30-sdmp - NJW4301M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301M-ND.
IC LED DRIVER PWM CONTROL 16-DIP - A6280EA-T
 Order 'ic led driver pwm control 16-dip - A6280EA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1256-ND.
IC LINE DRIVER QUAD CMOS 16-DIP - DS26C31TN/NOPB
 Order 'ic line driver quad cmos 16-dip - DS26C31TN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26C31TN-ND.
IC QUAD HALF-H DRVR 16-DIP - L293NE
 Order 'ic quad half-h drvr 16-dip - L293NE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9519-5-ND.
IC HALF BRIDGE DRVR HS 2A 16-DIP - IXBD4411PI
 Order 'ic half bridge drvr hs 2a 16-dip - IXBD4411PI' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBD4411PI-ND.
IC QUAD HALF-H DRVR 16-DIP - L293DNE
 Order 'ic quad half-h drvr 16-dip - L293DNE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9518-5-ND.
IC MOTOR DRIVER PWM FULL 16-DIP - A3953SB-T
 Order 'ic motor driver pwm full 16-dip - A3953SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1065-ND.
IC MOTOR DRIVER PWM FULL 16-DIP - A3955SB-T
 Order 'ic motor driver pwm full 16-dip - A3955SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1067-ND.
IC MOTOR DRIVER PWM FULL 16-DIP - A3953SB
 Order 'ic motor driver pwm full 16-dip - A3953SB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3953SB-ND.
IC MOTOR DRIVER PWM FULL 16-DIP - A3955SB
 Order 'ic motor driver pwm full 16-dip - A3955SB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3955SB-ND.

Send this link via E-Mail
Help With This Screen

IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D#
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D Next: IC BRIDGE DRIVER 2CH 4V 30-SDMP - NJW4301M
IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D#