NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301D
IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D
| Digi-Key Part Number | NJW4301D-ND |
1 25 100 |
3.48000 2.90000 2.32000 |
Extended Price
3.48 72.50 232.00 |
| Manufacturer Part Number | NJW4301D | |||
| Description | IC BRIDGE DRIVER 2CH 4V 16-DIP | |||
| Quantity Available | 219 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301D
| Technical/Catalog Information | NJW4301D |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Synchronous |
| Voltage - Supply | 4 V ~ 12 V |
| Current - Peak | 1A |
| Delay Time | - |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Number of Outputs | 4 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJW4301D NJW4301D |
NJW4301D Specification Sheet
IC BRIDGE DRIVER 2CH 4V 16-DIP - NJW4301D (NJW4301D-ND)
Related parts NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301DNJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301D
Order 'ic bridge driver 2ch 4v 16-dip - NJW4301D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301D-ND.
NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301D#
Order 'ic bridge driver 2ch 4v 16-dip - NJW4301D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301D#-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube - 3 V ~ 5.5 V A6821SA-T
Order 'ic sink driver 8bit latch 16-dip - A6821SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1095-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 700mA 4.75 V ~ 5.25 V UDQ2559B-T
Order 'ic power driver prot quad 16-dip - UDQ2559B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDQ2559B-T-ND.
NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301M#
Order 'ic bridge driver 2ch 4v 30-sdmp - NJW4301M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301M#-ND.
NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301M
Order 'ic bridge driver 2ch 4v 30-sdmp - NJW4301M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW4301M-ND.
Texas Instruments Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 1A 4.5 V ~ 36 V L293NE
Order 'ic quad half-h drvr 16-dip - L293NE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9519-5-ND.
IXYS Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 10 V ~ 20 V IXBD4411PI
Order 'ic half bridge drvr hs 2a 16-dip - IXBD4411PI' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBD4411PI-ND.
Texas Instruments Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 600mA 4.5 V ~ 36 V L293DNE
Order 'ic quad half-h drvr 16-dip - L293DNE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9518-5-ND.
Texas Instruments Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 600mA 4.5 V ~ 36 V L293DNEE4
Order 'ic quad half-h drvr 16-dip - L293DNEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number L293DNEE4-ND.
Texas Instruments Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 1A 4.5 V ~ 36 V L293NEE4
Order 'ic quad half-h drvr 16-dip - L293NEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number L293NEE4-ND.
Texas Instruments Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 1A 4.5 V ~ 36 V L293NG4
Order 'ic quad half-h drvr 16-dip - L293NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number L293NG4-ND.
Texas Instruments Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 1A 4.5 V ~ 36 V L293N
Order 'ic quad half-h drvr 16-dip - L293N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number L293N-ND.
National Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube - 4.75 V ~ 5.25 V DS3650N
Order 'ic line rcvr quad diff 16-dip - DS3650N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS3650N-ND.
Allegro Microsystems Inc Led Driver Integrated Circuit (ics) PWM Control Tube 150mA 4.75 V ~ 17 V A6280EA-T
Order 'ic led driver pwm control 16-dip - A6280EA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1256-ND.
Options for NJR Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1A 4 V ~ 12 V NJW4301D
Send this link via E-Mail
Help With This Screen
