Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 1.2A 4.5 V ~ 18 V MIC4467ZN
IC DRIVER MOSF QUAD 1.2A 14-DIP - MIC4467ZN - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-2332-ND |
1 25 100 250 500 |
4.37000 3.49200 2.71600 2.58020 2.52200 |
Extended Price
4.37 87.30 271.60 645.05 1261.00 |
| Manufacturer Part Number | MIC4467ZN | |||
| Description | IC DRIVER MOSF QUAD 1.2A 14-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4467ZN |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 1.2A |
| Delay Time | 35ns |
| Package / Case | 14-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 4 |
| Input Type | NAND |
| Number of Configurations | 4 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4467ZN MIC4467ZN 576 2332 ND 5762332ND 576-2332 |
MIC4467ZN Specification Sheet
IC DRIVER MOSF QUAD 1.2A 14-DIP - MIC4467ZN (576-2332-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 1.2A 4.5 V ~ 18 V MIC4467ZNMicrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 1.2A 4.5 V ~ 18 V MIC4467ZN
Order 'ic driver mosf quad 1.2a 14-dip - MIC4467ZN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2332-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 1.2A 4.5 V ~ 18 V MIC4467BN
Order 'ic driver mosf quad 1.2a 14-dip - MIC4467BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4467BN-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 1.2A 4.5 V ~ 18 V MIC4467CN
Order 'ic driver mosf quad 1.2a 14-dip - MIC4467CN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4467CN-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) AND Tube 1.2A 4.5 V ~ 18 V MIC4468BN
Order 'ic driver mosf quad 1.2a 14-dip - MIC4468BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4468BN-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) AND Tube 1.2A 4.5 V ~ 18 V MIC4468CN
Order 'ic driver mosf quad 1.2a 14-dip - MIC4468CN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4468CN-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) AND Tube 1.2A 4.5 V ~ 18 V MIC4468ZN
Order 'ic driver mosf quad 1.2a 14-dip - MIC4468ZN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2336-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.2A 4.5 V ~ 18 V MIC4469CN
Order 'ic driver mosf quad 1.2a 14-dip - MIC4469CN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4469CN-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.2A 4.5 V ~ 18 V MIC4469ZN
Order 'ic driver mosf quad 1.2a 14-dip - MIC4469ZN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4469ZN-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.2A 4.5 V ~ 18 V MIC4469YN
Order 'ic driver mosf quad 1.2a 14dip - MIC4469YN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1214-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.2A 4.5 V ~ 18 V MIC4469BN
Order 'ic driver mosf quad 1.2a 14dip - MIC4469BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4469BN-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) AND Tube 1.2A 4.5 V ~ 18 V MIC4468YN
Order 'ic driver mosfet quad 1.2a 14dip - MIC4468YN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2334-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) AND Tube 1.2A 4.5 V ~ 18 V MIC4468ZWM
Order 'ic driver mosf quad 1.2a 16soic - MIC4468ZWM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1213-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.2A 4.5 V ~ 18 V MIC4469YWM
Order 'ic driver mosf quad 1.2a 16soic - MIC4469YWM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1215-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 1.2A 4.5 V ~ 18 V MIC4467BWM
Order 'ic driver mosf quad 1.2a 16-soic - MIC4467BWM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4467BWM-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4467BWM TR
Order 'ic driver mosf quad 1.2a 16-soic - MIC4467BWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4467BWM TR-ND.
Options for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 1.2A 4.5 V ~ 18 V MIC4467ZN
Send this link via E-Mail
Help With This Screen
