IC DRIVER MOSFET 12A HS TO-220-5 - MIC4451CT - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC4451CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC4451CT | |||
| Description | IC DRIVER MOSFET 12A HS TO-220-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC4451CT |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 12A |
| Delay Time | 15ns |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC4451CT MIC4451CT |
MIC4451CT Specification Sheet
IC DRIVER MOSFET 12A HS TO-220-5 - MIC4451CT (MIC4451CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER MOSFET 12A HS TO-220-5 - MIC4451CT
Order 'ic driver mosfet 12a hs to-220-5 - MIC4451CT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451CT-ND.
IC DRIVER MOSFET 12A HS TO220-5 - MIC4451ZT
Order 'ic driver mosfet 12a hs to220-5 - MIC4451ZT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1529-5-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421ZT
Order 'ic driver mosfet 9a ls to-220-5 - MIC4421ZT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1521-5-ND.
IC DRIVER MOSFET 6A LS TO-220-5 - MIC4420CT
Order 'ic driver mosfet 6a ls to-220-5 - MIC4420CT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420CT-ND.
IC DRIVER MOSFET 6A LS TO-220-5 - MIC4420ZT
Order 'ic driver mosfet 6a ls to-220-5 - MIC4420ZT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2315-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421ACT
Order 'ic driver mosfet 9a ls to-220-5 - MIC4421ACT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ACT-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421CT
Order 'ic driver mosfet 9a ls to-220-5 - MIC4421CT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421CT-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422ACT
Order 'ic driver mosfet 9a ls to-220-5 - MIC4422ACT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4422ACT-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422CTL2
Order 'ic driver mosfet 9a ls to-220-5 - MIC4422CTL2' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4422CTL2-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422CTL3
Order 'ic driver mosfet 9a ls to-220-5 - MIC4422CTL3' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4422CTL3-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422CT
Order 'ic driver mosfet 9a ls to-220-5 - MIC4422CT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4422CT-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422ZT
Order 'ic driver mosfet 9a ls to-220-5 - MIC4422ZT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2321-ND.
IC DRIVER MOSFET 6A LS TO-220-5 - MIC4429CT
Order 'ic driver mosfet 6a ls to-220-5 - MIC4429CT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429CT-ND.
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4452YM
Order 'ic driver mosfet 12a hs 8-soic - MIC4452YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1530-5-ND.
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4451ABM
Order 'ic driver mosfet 12a hs 8-soic - MIC4451ABM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451ABM-ND.
Send this link via E-Mail
Help With This Screen
