IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM - Integrated Circuits (ICs)
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451BM
| Digi-Key Part Number | MIC4451BM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC4451BM | |||
| Description | IC DRIVER MOSF 12A LO SIDE 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451BM
| Technical/Catalog Information | MIC4451BM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 12A |
| Delay Time | 15ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC4451BM MIC4451BM |
MIC4451BM Specification Sheet
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM (MIC4451BM-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451BMIC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM
Order 'ic driver mosf 12a lo side 8soic - MIC4451BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451BM-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451YM
Order 'ic driver mosf 12a lo side 8soic - MIC4451YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1208-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452YM TR
Order 'ic driver mosf 12a lo side 8soic - MIC4452YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1210-1-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452YM TR
Order 'ic driver mosf 12a lo side 8soic - MIC4452YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1210-2-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452BM
Order 'ic driver mosf 12a lo side 8soic - MIC4452BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452BM-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452BM TR
Order 'ic driver mosf 12a lo side 8soic - MIC4452BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452BM TR-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452YM TR
Order 'ic driver mosf 12a lo side 8soic - MIC4452YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1210-6-ND.
IC DRIVER MOSF 12A LO SIDE 8DIP - MIC4451YN
Order 'ic driver mosf 12a lo side 8dip - MIC4451YN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1209-ND.
IC DRIVER MOSF 12A LO SIDE 8DIP - MIC4452YN
Order 'ic driver mosf 12a lo side 8dip - MIC4452YN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1211-ND.
IC DRIVER MOSF 12A LO SIDE 8DIP - MIC4451BN
Order 'ic driver mosf 12a lo side 8dip - MIC4451BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451BN-ND.
IC DRIVER MOSF 12A LO SIDE 8DIP - MIC4452BN
Order 'ic driver mosf 12a lo side 8dip - MIC4452BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452BN-ND.
IC DRIVER MOSF HI/LO SIDE 8SOIC - MIC5013YM
Order 'ic driver mosf hi/lo side 8soic - MIC5013YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1231-ND.
IC DRIVER MOSF HI/LO SIDE 8SOIC - MIC5014YM TR
Order 'ic driver mosf hi/lo side 8soic - MIC5014YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1233-1-ND.
IC DRIVER MOSF HI/LO SIDE 8SOIC - MIC5014YM TR
Order 'ic driver mosf hi/lo side 8soic - MIC5014YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1233-2-ND.
IC DRIVER MOSF HI/LO SIDE 8SOIC - MIC5013BM
Order 'ic driver mosf hi/lo side 8soic - MIC5013BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5013BM-ND.
Options for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451BM
Send this link via E-Mail
Help With This Screen
