IC DRIVER MOSFET 12A HS 8-SOIC - MIC4451ABM TR - Integrated Circuits (ICs)
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 12A 4.5 V ~ 18 V MIC4451ABM TR
| Digi-Key Part Number | MIC4451ABM TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC4451ABM TR | |||
| Description | IC DRIVER MOSFET 12A HS 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 12A 4.5 V ~ 18 V MIC4451ABM TR
| Technical/Catalog Information | MIC4451ABM TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 12A |
| Delay Time | 15ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC4451ABM TR MIC4451ABM TR |
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4451ABM TR (MIC4451ABM TR-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 12A 4.5 V ~ 18 V MIC4451ABM TRIC DRIVER MOSFET 12A HS 8-SOIC - MIC4451ABM TR
Order 'ic driver mosfet 12a hs 8-soic - MIC4451ABM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451ABM TR-ND.
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4451ABM
Order 'ic driver mosfet 12a hs 8-soic - MIC4451ABM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451ABM-ND.
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4451BM TR
Order 'ic driver mosfet 12a hs 8-soic - MIC4451BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451BM TR-ND.
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4451YM TR
Order 'ic driver mosfet 12a hs 8-soic - MIC4451YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451YM TR-ND.
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4452ABM TR
Order 'ic driver mosfet 12a hs 8-soic - MIC4452ABM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452ABM TR-ND.
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4452YM
Order 'ic driver mosfet 12a hs 8-soic - MIC4452YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1530-5-ND.
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4452ABM
Order 'ic driver mosfet 12a hs 8-soic - MIC4452ABM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452ABM-ND.
IC DRIVER MOSFET 3A DUAL 8-SOIC - MIC4125YME TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4125YME TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4125YME TR-ND.
IC DRIVER MOSFET 3A DUAL 8-SOIC - MIC4425BM TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4425BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4425BM TR-ND.
IC DRIVER MOSFET 3A DUAL 8-SOIC - MIC4425YM TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4425YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4425YM TR-ND.
IC DRIVER MOSFET 12A HS 8-DIP - MIC4451ABN
Order 'ic driver mosfet 12a hs 8-dip - MIC4451ABN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451ABN-ND.
IC DRIVER MOSFET DUAL HS 8-SOIC - EL7222CS-T13
Order 'ic driver mosfet dual hs 8-soic - EL7222CS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7222CS-T13-ND.
IC DRIVER MOSFET DUAL HS 8-SOIC - EL7222CS-T7
Order 'ic driver mosfet dual hs 8-soic - EL7222CS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7222CS-T7-ND.
IC DRIVER MOSFET DUAL HS 8-SOIC - EL7222CSZ-T13
Order 'ic driver mosfet dual hs 8-soic - EL7222CSZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7222CSZ-T13-ND.
IC DRIVER MOSFET DUAL HS 8-SOIC - EL7222CSZ-T7
Order 'ic driver mosfet dual hs 8-soic - EL7222CSZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7222CSZ-T7-ND.
Options for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 12A 4.5 V ~ 18 V MIC4451ABM TR
Send this link via E-Mail
Help With This Screen
