Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451ABM
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4451ABM - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC4451ABM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC4451ABM | |||
| Description | IC DRIVER MOSFET 12A HS 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451ABM
| Technical/Catalog Information | MIC4451ABM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 12A |
| Delay Time | 15ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC4451ABM MIC4451ABM |
IC DRIVER MOSFET 12A HS 8-SOIC - MIC4451ABM (MIC4451ABM-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451ABMMicrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451ABM
Order 'ic driver mosfet 12a hs 8-soic - MIC4451ABM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451ABM-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 12A 4.5 V ~ 18 V MIC4451ABM TR
Order 'ic driver mosfet 12a hs 8-soic - MIC4451ABM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451ABM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 12A 4.5 V ~ 18 V MIC4452YM
Order 'ic driver mosfet 12a hs 8-soic - MIC4452YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1530-5-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 12A 4.5 V ~ 18 V MIC4451BM TR
Order 'ic driver mosfet 12a hs 8-soic - MIC4451BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451BM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 12A 4.5 V ~ 18 V MIC4451YM TR
Order 'ic driver mosfet 12a hs 8-soic - MIC4451YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451YM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 12A 4.5 V ~ 18 V MIC4452ABM
Order 'ic driver mosfet 12a hs 8-soic - MIC4452ABM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452ABM-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 12A 4.5 V ~ 18 V MIC4452ABM TR
Order 'ic driver mosfet 12a hs 8-soic - MIC4452ABM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452ABM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451ABN
Order 'ic driver mosfet 12a hs 8-dip - MIC4451ABN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451ABN-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 12A 4.5 V ~ 18 V MIC4452ABN
Order 'ic driver mosfet 12a hs 8-dip - MIC4452ABN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452ABN-ND.
Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V MIC4424YM TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4424YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1546-1-ND.
Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 3A 4.5 V ~ 18 V MIC4424YM TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4424YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1546-6-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 6A 4.5 V ~ 18 V MIC4429YM
Order 'ic driver mosfet 6a ls 8-soic - MIC4429YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1528-5-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 3A 4.5 V ~ 18 V MIC4424YM TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4424YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1546-2-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 9 V ~ 16 V MIC4101BM
Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4101BM TR
Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM TR-ND.
Options for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 12A 4.5 V ~ 18 V MIC4451ABM
Send this link via E-Mail
Help With This Screen
