Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4102BM TR
IC DRIVER MOSFET 100V 8-SOIC - MIC4102BM TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC4102BM TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC4102BM TR | |||
| Description | IC DRIVER MOSFET 100V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4102BM TR
| Technical/Catalog Information | MIC4102BM TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 9 V ~ 16 V |
| Current - Peak | 2A |
| Delay Time | 30ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 118V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC4102BM TR MIC4102BM TR |
MIC4102BM TR Specification Sheet
IC DRIVER MOSFET 100V 8-SOIC - MIC4102BM TR (MIC4102BM TR-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4102BM TRMicrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4102BM TR
Order 'ic driver mosfet 100v 8-soic - MIC4102BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4102BM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) 2A 9 V ~ 16 V MIC4102YM TR
Order 'ic driver mosfet 100v 8-soic - MIC4102YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4102YM TR-ND.
Micrel Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 5V SY10EL89ZC TR
Order 'ic driver coaxial cable 8-soic - SY10EL89ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL89ZC TR-ND.
Micrel Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 5V SY10EL89ZG TR
Order 'ic driver coaxial cable 8-soic - SY10EL89ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL89ZG TR-ND.
Micrel Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 5V SY10EL89ZI TR
Order 'ic driver coaxial cable 8-soic - SY10EL89ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL89ZI TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4100YM TR
Order 'ic driver mosfet 100v cmos 8soic - MIC4100YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4100YM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4103YM TR
Order 'ic driver mosfet 100v cmos 8soic - MIC4103YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4103YM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 9 V ~ 16 V MIC4102BM
Order 'ic driver mosfet 100v ttl 8soic - MIC4102BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4102BM-ND.
Micrel Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer, Non-Inverting Tape & Reel (TR) - 4.2 V ~ 5.5 V SY100EL12ZC TR
Order 'ic driver low impedance 8-soic - SY100EL12ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL12ZC TR-ND.
Micrel Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer, Non-Inverting Tape & Reel (TR) - 4.2 V ~ 5.5 V SY100EL12ZI TR
Order 'ic driver low impedance 8-soic - SY100EL12ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL12ZI TR-ND.
Micrel Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer, Non-Inverting Tape & Reel (TR) - 4.75 V ~ 5.5 V SY10EL12ZC TR
Order 'ic driver low impedance 8-soic - SY10EL12ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL12ZC TR-ND.
Micrel Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer, Non-Inverting Tape & Reel (TR) - 4.75 V ~ 5.5 V SY10EL12ZI TR
Order 'ic driver low impedance 8-soic - SY10EL12ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL12ZI TR-ND.
Micrel Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer, Non-Inverting Tape & Reel (TR) - 4.2 V ~ 5.5 V SY100EL12ZG TR
Order 'ic driver low impedance 8-soic - SY100EL12ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL12ZG TR-ND.
Micrel Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer, Non-Inverting Tape & Reel (TR) - 4.75 V ~ 5.5 V SY10EL12ZG TR
Order 'ic driver low impedance 8-soic - SY10EL12ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL12ZG TR-ND.
Micrel Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 5V SY10EL89ZC
Order 'ic driver coaxial cable 8-soic - SY10EL89ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL89ZC-ND.
Options for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4102BM TR
Send this link via E-Mail
Help With This Screen
