Keywords:





IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102BM - Integrated Circuits (ICs)

Digi-Key Part Number MIC4102BM-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMIC4102BM
DescriptionIC DRIVER MOSFET 100V TTL 8SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMIC4102BM
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
ConfigurationHalf Bridge
Voltage - Supply9 V ~ 16 V
Current - Peak2A
Delay Time30ns
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Number of Outputs2
Input TypeNon-Inverting
Number of Configurations1
Operating Temperature-40°C ~ 125°C
High Side Voltage - Max (Bootstrap)118V
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MIC4102BM
MIC4102BM

MIC4102BM Specification Sheet

Image of IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102BM

IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102BM (MIC4102BM-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102BM
 Order 'ic driver mosfet 100v ttl 8soic - MIC4102BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4102BM-ND.
IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102YM
 Order 'ic driver mosfet 100v ttl 8soic - MIC4102YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1184-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4100YM
 Order 'ic driver mosfet 100v cmos 8soic - MIC4100YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1183-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4100BM
 Order 'ic driver mosfet 100v cmos 8soic - MIC4100BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4100BM-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4100BMTR
 Order 'ic driver mosfet 100v cmos 8soic - MIC4100BMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4100BMTR-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4100YM TR
 Order 'ic driver mosfet 100v cmos 8soic - MIC4100YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4100YM TR-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101BM
 Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101BM TR
 Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM TR-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101YM TR
 Order 'ic driver mosfet 100v ttl 8-soic - MIC4101YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101YM TR-ND.
IC DRIVER MOSFET 100V 8-SOIC - MIC4102BM TR
 Order 'ic driver mosfet 100v 8-soic - MIC4102BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4102BM TR-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4103YM TR
 Order 'ic driver mosfet 100v cmos 8soic - MIC4103YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4103YM TR-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4104YM TR
 Order 'ic driver mosfet 100v ttl 8-soic - MIC4104YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4104YM TR-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4126YME
 Order 'ic driver mosfet 1.5a dual 8soic - MIC4126YME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1185-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4127YME
 Order 'ic driver mosfet 1.5a dual 8soic - MIC4127YME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1186-ND.
IC DRIVER MOSFET 6A LOSIDE 8SOIC - MIC4420YM TR
 Order 'ic driver mosfet 6a loside 8soic - MIC4420YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1189-1-ND.

Send this link via E-Mail
Help With This Screen

IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102BM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4104YM TR Next: IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102YM
IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102BM