Keywords:





Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4101YM TR

IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101YM TR

Digi-Key Part Number MIC4101YM TR-ND
Price Break
2500
Unit Price
2.21760
Extended Price
5544.00
Manufacturer Part NumberMIC4101YM TR
DescriptionIC DRIVER MOSFET 100V TTL 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4101YM TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4101YM TR
Technical/Catalog InformationMIC4101YM TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
ConfigurationHalf Bridge
Voltage - Supply9 V ~ 16 V
Current - Peak2A
Delay Time31ns
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Number of Outputs2
Input TypeNon-Inverting
Number of Configurations1
Operating Temperature-40°C ~ 125°C
High Side Voltage - Max (Bootstrap)118V
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC4101YM TR
MIC4101YM TR

MIC4101YM TR Specification Sheet

Image of IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101YM TR

IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101YM TR (MIC4101YM TR-ND)

Related parts Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4101YM TR
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4101YM TR
 Order 'ic driver mosfet 100v ttl 8-soic - MIC4101YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101YM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4101BM TR
 Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4104YM TR
 Order 'ic driver mosfet 100v ttl 8-soic - MIC4104YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4104YM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 9 V ~ 16 V MIC4101BM
 Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM-ND.
Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V MIC4424YM TR
 Order 'ic driver mosfet 3a dual 8-soic - MIC4424YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1546-1-ND.
Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 3A 4.5 V ~ 18 V MIC4424YM TR
 Order 'ic driver mosfet 3a dual 8-soic - MIC4424YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1546-6-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 3A 4.5 V ~ 18 V MIC4424YM TR
 Order 'ic driver mosfet 3a dual 8-soic - MIC4424YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1546-2-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 3A 4.5 V ~ 20 V MIC4123YME TR
 Order 'ic driver mosfet 3a dual 8-soic - MIC4123YME TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4123YME TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 3A 4.5 V ~ 20 V MIC4124YME TR
 Order 'ic driver mosfet 3a dual 8-soic - MIC4124YME TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4124YME TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 3A 4.5 V ~ 20 V MIC4125YME TR
 Order 'ic driver mosfet 3a dual 8-soic - MIC4125YME TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4125YME TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 6A 4.5 V ~ 18 V MIC4420CM TR
 Order 'ic driver mosfet 6a ls 8-soic - MIC4420CM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420CM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 6A 4.5 V ~ 18 V MIC4420ZM TR
 Order 'ic driver mosfet 6a ls 8-soic - MIC4420ZM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420ZM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 9A 4.5 V ~ 18 V MIC4421ABM TR
 Order 'ic driver mosfet 9a ls 8-soic - MIC4421ABM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 9A 4.5 V ~ 18 V MIC4421ACM TR
 Order 'ic driver mosfet 9a ls 8-soic - MIC4421ACM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ACM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 9A 4.5 V ~ 18 V MIC4421BM TR
 Order 'ic driver mosfet 9a ls 8-soic - MIC4421BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421BM TR-ND.

Options for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 9 V ~ 16 V MIC4101YM TR
Send this link via E-Mail
Help With This Screen

IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101YM TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101BM TR Next: IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4104YM TR
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101YM TR