IC MOSFET DVR HALF BRIDGE 8-SOIC - MIC4101YM - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-3508-5-ND |
1 25 100 250 500 |
3.96000 3.16800 2.46400 2.34080 2.28800 |
Extended Price
3.96 79.20 246.40 585.20 1144.00 |
| Manufacturer Part Number | MIC4101YM | |||
| Description | IC MOSFET DVR HALF BRIDGE 8-SOIC | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4101YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 9 V ~ 16 V |
| Current - Peak | 2A |
| Delay Time | 31ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 118V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4101YM MIC4101YM 576 3508 5 ND 57635085ND 576-3508-5 |
MIC4101YM Specification Sheet
IC MOSFET DVR HALF BRIDGE 8-SOIC - MIC4101YM (576-3508-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET DVR HALF BRIDGE 8-SOIC - MIC4101YM
Order 'ic mosfet dvr half bridge 8-soic - MIC4101YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3508-5-ND.
IC MOSFET DVR DUAL 1.5A 8-SOIC - MIC4427ZM
Order 'ic mosfet dvr dual 1.5a 8-soic - MIC4427ZM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3513-5-ND.
IC MOSFET DRIVER 100V TTL 8-SOIC - MIC4104YM
Order 'ic mosfet driver 100v ttl 8-soic - MIC4104YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1590-ND.
IC DVR HALF BRIDGE 8-SOIC - IR2184STRPBF
Order 'ic dvr half bridge 8-soic - IR2184STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2184STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IR2302STRPBF
Order 'ic dvr half bridge 8-soic - IR2302STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2302STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IRS2109STRPBF
Order 'ic dvr half bridge 8-soic - IRS2109STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2109STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IRS2184STRPBF
Order 'ic dvr half bridge 8-soic - IRS2184STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2184STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IRS2308STRPBF
Order 'ic dvr half bridge 8-soic - IRS2308STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2308STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IR2304STRPBF
Order 'ic dvr half bridge 8-soic - IR2304STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2304STRPBF-ND.
IC GATE DVR HALF BRIDGE 14-SOIC - FAN7383MX_WS
Order 'ic gate dvr half bridge 14-soic - FAN7383MX_WS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7383MX_WS-ND.
IC MOSFET DVR DUAL 12V 8-SOIC - ADP3120AJRZ
Order 'ic mosfet dvr dual 12v 8-soic - ADP3120AJRZ' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3120AJRZ-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667CBA+
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667CBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CBA+-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667CBA+T
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667CBA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CBA+T-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667EBA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EBA-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA+
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667EBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EBA+-ND.
Send this link via E-Mail
Help With This Screen
