IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101BM TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC4101BM TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC4101BM TR | |||
| Description | IC DRIVER MOSFET 100V TTL 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC4101BM TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 9 V ~ 16 V |
| Current - Peak | 2A |
| Delay Time | 31ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 118V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC4101BM TR MIC4101BM TR |
MIC4101BM TR Specification Sheet
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101BM TR (MIC4101BM TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101BM TR
Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM TR-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101YM TR
Order 'ic driver mosfet 100v ttl 8-soic - MIC4101YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101YM TR-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4104YM TR
Order 'ic driver mosfet 100v ttl 8-soic - MIC4104YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4104YM TR-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101BM
Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM-ND.
IC DRIVER MOSFET 3A DUAL 8-SOIC - MIC4424YM TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4424YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1546-2-ND.
IC DRIVER MOSFET 3A DUAL 8-SOIC - MIC4123YME TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4123YME TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4123YME TR-ND.
IC DRIVER MOSFET 3A DUAL 8-SOIC - MIC4124YME TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4124YME TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4124YME TR-ND.
IC DRIVER MOSFET 3A DUAL 8-SOIC - MIC4125YME TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4125YME TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4125YME TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4420CM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4420CM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420CM TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4420ZM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4420ZM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420ZM TR-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421ABM TR
Order 'ic driver mosfet 9a ls 8-soic - MIC4421ABM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABM TR-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421ACM TR
Order 'ic driver mosfet 9a ls 8-soic - MIC4421ACM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ACM TR-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421BM TR
Order 'ic driver mosfet 9a ls 8-soic - MIC4421BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421BM TR-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421CM TR
Order 'ic driver mosfet 9a ls 8-soic - MIC4421CM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421CM TR-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421YM TR
Order 'ic driver mosfet 9a ls 8-soic - MIC4421YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421YM TR-ND.
Send this link via E-Mail
Help With This Screen
