IC MOSFET DVR 4.5A DUAL 8SOIC - MCP1403-E/SN - Integrated Circuits (ICs)
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403-E/SN
| Digi-Key Part Number | MCP1403-E/SN-ND |
1 10 25 100 |
1.90000 1.74000 1.45000 1.32000 |
Extended Price
1.90 17.40 36.25 132.00 |
| Manufacturer Part Number | MCP1403-E/SN | |||
| Description | IC MOSFET DVR 4.5A DUAL 8SOIC | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1403-E/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 4.5A |
| Delay Time | 40ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1403 E SN MCP1403ESN |
MCP1403-E/SN Specification Sheet
IC MOSFET DVR 4.5A DUAL 8SOIC - MCP1403-E/SN (MCP1403-E/SN-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403-E/SNIC MOSFET DVR 4.5A DUAL 8SOIC - MCP1403-E/SN
Order 'ic mosfet dvr 4.5a dual 8soic - MCP1403-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403-E/SN-ND.
IC MOSFET DVR 4.5A DUAL 8SOIC - MCP1404-E/SN
Order 'ic mosfet dvr 4.5a dual 8soic - MCP1404-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1404-E/SN-ND.
IC MOSFET DVR 4.5A DUAL 8SOIC - MCP1405-E/SN
Order 'ic mosfet dvr 4.5a dual 8soic - MCP1405-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1405-E/SN-ND.
IC MOSFET DRIVER 4.5A DUAL 8SOIC - MCP1403T-E/SN
Order 'ic mosfet driver 4.5a dual 8soic - MCP1403T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403T-E/SNTR-ND.
IC MOSFET DRIVER 4.5A DUAL 8SOIC - MCP1404T-E/SN
Order 'ic mosfet driver 4.5a dual 8soic - MCP1404T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1404T-E/SNTR-ND.
IC MOSFET DRIVER 4.5A DUAL 8SOIC - MCP1405T-E/SN
Order 'ic mosfet driver 4.5a dual 8soic - MCP1405T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1405T-E/SNTR-ND.
IC MOSFET DVR 4.5A DUAL 8DFN - MCP1403-E/MF
Order 'ic mosfet dvr 4.5a dual 8dfn - MCP1403-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403-E/MF-ND.
IC MOSFET DVR 4.5A DUAL 8DIP - MCP1403-E/P
Order 'ic mosfet dvr 4.5a dual 8dip - MCP1403-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403-E/P-ND.
IC MOSFET DVR 4.0A DUAL 8SOIC - MCP14E3-E/SN
Order 'ic mosfet dvr 4.0a dual 8soic - MCP14E3-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP14E3-E/SN-ND.
IC MOSFET DVR 4.0A DUAL 8SOIC - MCP14E4-E/SN
Order 'ic mosfet dvr 4.0a dual 8soic - MCP14E4-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP14E4-E/SN-ND.
IC MOSFET DVR 4.0A DUAL 8SOIC - MCP14E5-E/SN
Order 'ic mosfet dvr 4.0a dual 8soic - MCP14E5-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP14E5-E/SN-ND.
IC MOSFET DVR 4.0A DUAL 8SOIC - MCP14E3T-E/SN
Order 'ic mosfet dvr 4.0a dual 8soic - MCP14E3T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP14E3T-E/SNTR-ND.
IC MOSFET DVR 4.0A DUAL 8SOIC - MCP14E4T-E/SN
Order 'ic mosfet dvr 4.0a dual 8soic - MCP14E4T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP14E4T-E/SNTR-ND.
IC MOSFET DVR 4.0A DUAL 8SOIC - MCP14E5T-E/SN
Order 'ic mosfet dvr 4.0a dual 8soic - MCP14E5T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP14E5T-E/SNTR-ND.
IC MOSFET DVR 4.5A DUAL 16-SOIC - MCP1403-E/SO
Order 'ic mosfet dvr 4.5a dual 16-soic - MCP1403-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403-E/SO-ND.
Options for Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403-E/SN
Send this link via E-Mail
Help With This Screen
