IC MOSFET DVR 4.5A DUAL 8DFN - MCP1403-E/MF - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1403-E/MF-ND |
1 25 100 |
2.60000 1.58000 1.44000 |
Extended Price
2.60 39.50 144.00 |
| Manufacturer Part Number | MCP1403-E/MF | |||
| Description | IC MOSFET DVR 4.5A DUAL 8DFN | |||
| Quantity Available | 215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1403-E/MF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DFN |
| Number of Channels | 2 |
| Mounting Type | Surface Mount |
| Interface | Inverting |
| Type | High Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| On-State Resistance | 2.1 Ohm |
| Current - Output/Channel | 4.5A |
| Current - Peak Output | 4.5A |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1403 E MF MCP1403EMF |
MCP1403-E/MF Specification Sheet
IC MOSFET DVR 4.5A DUAL 8DFN - MCP1403-E/MF (MCP1403-E/MF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET DVR 9A NON-INV 8DFN - TC4422AVMF
Order 'ic mosfet dvr 9a non-inv 8dfn - TC4422AVMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4422AVMF-ND.
IC MOSFET DVR HI-SIDE DUAL 8-DIP - LTC1155CN8
Order 'ic mosfet dvr hi-side dual 8-dip - LTC1155CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155CN8-ND.
IC MOSFET DVR HI-SIDE DUAL 8-DIP - LTC1155CN8#PBF
Order 'ic mosfet dvr hi-side dual 8-dip - LTC1155CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155CN8#PBF-ND.
IC MOSFET DVR HI-SIDE DUAL 8SOIC - LTC1155CS8
Order 'ic mosfet dvr hi-side dual 8soic - LTC1155CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155CS8-ND.
IC MOSFET DVR HI-SIDE DUAL 8SOIC - LTC1155CS8#PBF
Order 'ic mosfet dvr hi-side dual 8soic - LTC1155CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155CS8#PBF-ND.
IC MOSFET DVR HI-SIDE DUAL 8SOIC - LTC1155CS8#TRPBF
Order 'ic mosfet dvr hi-side dual 8soic - LTC1155CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155CS8#TRPBF-ND.
IC MOSFET DVR HI-SIDE DUAL 8-DIP - LTC1155IN8
Order 'ic mosfet dvr hi-side dual 8-dip - LTC1155IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155IN8-ND.
IC MOSFET DVR HI-SIDE DUAL 8-DIP - LTC1155IN8#PBF
Order 'ic mosfet dvr hi-side dual 8-dip - LTC1155IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155IN8#PBF-ND.
IC MOSFET DVR HI-SIDE DUAL 8SOIC - LTC1155IS8
Order 'ic mosfet dvr hi-side dual 8soic - LTC1155IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155IS8-ND.
IC MOSFET DVR HI-SIDE DUAL 8SOIC - LTC1155IS8#PBF
Order 'ic mosfet dvr hi-side dual 8soic - LTC1155IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155IS8#PBF-ND.
IC MOSFET DVR HI-SIDE DUAL 8SOIC - LTC1155IS8#TRPBF
Order 'ic mosfet dvr hi-side dual 8soic - LTC1155IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1155IS8#TRPBF-ND.
IC MOSFET DVR HI-SIDE DUAL 8-DIP - LTC1255CN8
Order 'ic mosfet dvr hi-side dual 8-dip - LTC1255CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1255CN8-ND.
IC MOSFET DVR HI-SIDE DUAL 8SOIC - LTC1255CS8
Order 'ic mosfet dvr hi-side dual 8soic - LTC1255CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1255CS8-ND.
IC MOSFET DVR HI-SIDE DUAL 8SOIC - LTC1255CS8#PBF
Order 'ic mosfet dvr hi-side dual 8soic - LTC1255CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1255CS8#PBF-ND.
IC MOSFET DVR HI-SIDE DUAL 8SOIC - LTC1255CS8#TRPBF
Order 'ic mosfet dvr hi-side dual 8soic - LTC1255CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1255CS8#TRPBF-ND.
Send this link via E-Mail
Help With This Screen