IC GATE DRIVER 3PHASE 32-SOICW - MC33395EWR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33395EWR2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33395EWR2 | |||
| Description | IC GATE DRIVER 3PHASE 32-SOICW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC33395EWR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | 3 Phase Bridge |
| Voltage - Supply | 5.5 V ~ 24 V |
| Current - Peak | - |
| Delay Time | 3µs |
| Package / Case | 32-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 3 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 375; 1324-03; EW; 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC33395EWR2 MC33395EWR2 |
MC33395EWR2 Specification Sheet
IC GATE DRIVER 3PHASE 32-SOICW - MC33395EWR2 (MC33395EWR2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE DRIVER 3PHASE 32-SOICW - MC33395EWR2
Order 'ic gate driver 3phase 32-soicw - MC33395EWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33395EWR2-ND.
IC GATE DRIVER 3PHASE 32-SOICW - MC33395EW
Order 'ic gate driver 3phase 32-soicw - MC33395EW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33395EW-ND.
IC GATE DRIVER 3PHASE 32-SOICW - MC33395TEW
Order 'ic gate driver 3phase 32-soicw - MC33395TEW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33395TEW-ND.
IC GATE DRIVER 3PHASE 32-SOICW - MC33395TEWR2
Order 'ic gate driver 3phase 32-soicw - MC33395TEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33395TEWR2-ND.
IC GATE DRIVER 3PHASE 32-SOIC - MC33395DWB
Order 'ic gate driver 3phase 32-soic - MC33395DWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33395DWB-ND.
IC GATE DRIVER 3PHASE 32-SOIC - MC33395DWBR2
Order 'ic gate driver 3phase 32-soic - MC33395DWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33395DWBR2-ND.
IC GATE DRIVER 3PHASE 32-SOIC - MC33395TDWBR2
Order 'ic gate driver 3phase 32-soic - MC33395TDWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33395TDWBR2-ND.
IC LASER DRIVER 1.25GBPS 32-HBCC - TZA3047BVH/C1,551
Order 'ic laser driver 1.25gbps 32-hbcc - TZA3047BVH/C1,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1189-ND.
IC LASER DRIVER 3.2GBPS 32-HBCC - TZA3011AVH/C2,551
Order 'ic laser driver 3.2gbps 32-hbcc - TZA3011AVH/C2,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TZA3011AVH/C2,551-ND.
IC LASER DRIVER 3.2GBPS 32-HBCC - TZA3011BVH/C2,557
Order 'ic laser driver 3.2gbps 32-hbcc - TZA3011BVH/C2,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TZA3011BVH/C2,557-ND.
IC LASER DRIVER 3.2GBPS 32-HBCC - TZA3011BVH/C2,551
Order 'ic laser driver 3.2gbps 32-hbcc - TZA3011BVH/C2,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TZA3011BVH/C2,551-ND.
IC LASER DRIVER 1.25GBPS 32-HBCC - TZA3047BVH/C1,557
Order 'ic laser driver 1.25gbps 32-hbcc - TZA3047BVH/C1,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TZA3047BVH/C1,557-ND.
IC SERIAL SWITCH OCTAL 32-SOICW - MC33879EKR2
Order 'ic serial switch octal 32-soicw - MC33879EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33879EKR2-ND.
IC LED DRIVER RGBA 32-SOIC - PCA9625D,512
Order 'ic led driver rgba 32-soic - PCA9625D,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9625D,512-ND.
IC LED DRIVER RGBA 32-SOIC - PCA9625D,518
Order 'ic led driver rgba 32-soic - PCA9625D,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9625D,518-ND.
Send this link via E-Mail
Help With This Screen
