Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 6A 4.5 V ~ 18 V MAX4429CPA
IC DRIVER MOSFET SNGL 6A HS 8DIP - MAX4429CPA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4429CPA-ND |
2500 |
1.83000 |
Extended Price
4575.00 |
| Manufacturer Part Number | MAX4429CPA | |||
| Description | IC DRIVER MOSFET SNGL 6A HS 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 6A 4.5 V ~ 18 V MAX4429CPA
| Technical/Catalog Information | MAX4429CPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 6A |
| Delay Time | 35ns |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX4429CPA MAX4429CPA |
IC DRIVER MOSFET SNGL 6A HS 8DIP - MAX4429CPA (MAX4429CPA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 6A 4.5 V ~ 18 V MAX4429CPAMaxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 6A 4.5 V ~ 18 V MAX4429CPA+
Order 'ic driver mosfet sngl 6a hs 8dip - MAX4429CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4429CPA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 6A 4.5 V ~ 18 V MAX4429CPA
Order 'ic driver mosfet sngl 6a hs 8dip - MAX4429CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4429CPA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420CPA+
Order 'ic driver mosfet sngl 6a hs 8dip - MAX4420CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CPA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420CPA
Order 'ic driver mosfet sngl 6a hs 8dip - MAX4420CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CPA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420CSA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CSA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420EPA
Order 'ic driver mosfet 6a hs 8-dip - MAX4420EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420EPA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420ESA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420ESA+
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V MAX3812USA+
Order 'ic driver cable sd/hd 8-soic - MAX3812USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3812USA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V MAX3812USA+T
Order 'ic driver cable sd/hd 8-soic - MAX3812USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3812USA+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V MAX3982UTE+
Order 'ic driver sfp cable 16-tqfn - MAX3982UTE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3982UTE+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V MAX3982UTE+T
Order 'ic driver sfp cable 16-tqfn - MAX3982UTE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3982UTE+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420CSA+
Order 'ic mosfet drvr sgl 6a hs 8-soic - MAX4420CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CSA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 6A 4.5 V ~ 18 V MAX4420CSA+T
Order 'ic mosfet drvr sgl 6a hs 8-soic - MAX4420CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CSA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420EPA+
Order 'ic mosfet drvr sgl 6a hs 8-dip - MAX4420EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420EPA+-ND.
Options for Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 6A 4.5 V ~ 18 V MAX4429CPA
Send this link via E-Mail
Help With This Screen
