IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420CSA
| Digi-Key Part Number | MAX4420CSA-ND |
2500 |
2.00000 |
Extended Price
5000.00 |
| Manufacturer Part Number | MAX4420CSA | |||
| Description | IC DRIVER MOSFET 6A HS 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX4420CSA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 6A |
| Delay Time | 35ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX4420CSA MAX4420CSA |
MAX4420CSA Specification Sheet
IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420CSA (MAX4420CSA-ND)
Related parts :IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420CSA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CSA-ND.
IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420ESA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA-ND.
IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420ESA+
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA+-ND.
IC MOSFET DRVR SGL 6A HS 8-SOIC - MAX4420CSA+
Order 'ic mosfet drvr sgl 6a hs 8-soic - MAX4420CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CSA+-ND.
IC MOSFET DRVR SGL 6A HS 8-SOIC - MAX4420CSA+T
Order 'ic mosfet drvr sgl 6a hs 8-soic - MAX4420CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CSA+T-ND.
IC DRIVER MOSFET 6A HS 8-DIP - MAX4420EPA
Order 'ic driver mosfet 6a hs 8-dip - MAX4420EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420EPA-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429YM
Order 'ic driver mosfet 6a ls 8-soic - MIC4429YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1528-5-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4420CM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4420CM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420CM TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4420YM
Order 'ic driver mosfet 6a ls 8-soic - MIC4420YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3376-5-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4420ZM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4420ZM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420ZM TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429BM
Order 'ic driver mosfet 6a ls 8-soic - MIC4429BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429BM-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429BM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4429BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429BM TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429CM
Order 'ic driver mosfet 6a ls 8-soic - MIC4429CM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429CM-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429CM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4429CM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429CM TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429YM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4429YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429YM TR-ND.
Send this link via E-Mail
Help With This Screen
