IC DRIVER MOSFET SNGL 6A HS 8DIP - MAX4420CPA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4420CPA-ND |
2500 |
1.71000 |
Extended Price
4275.00 |
| Manufacturer Part Number | MAX4420CPA | |||
| Description | IC DRIVER MOSFET SNGL 6A HS 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX4420CPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 6A |
| Delay Time | 35ns |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX4420CPA MAX4420CPA |
MAX4420CPA Specification Sheet
IC DRIVER MOSFET SNGL 6A HS 8DIP - MAX4420CPA (MAX4420CPA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER MOSFET SNGL 6A HS 8DIP - MAX4420CPA+
Order 'ic driver mosfet sngl 6a hs 8dip - MAX4420CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CPA+-ND.
IC DRIVER MOSFET SNGL 6A HS 8DIP - MAX4420CPA
Order 'ic driver mosfet sngl 6a hs 8dip - MAX4420CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CPA-ND.
IC DRIVER MOSFET SNGL 6A HS 8DIP - MAX4429CPA+
Order 'ic driver mosfet sngl 6a hs 8dip - MAX4429CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4429CPA+-ND.
IC DRIVER MOSFET SNGL 6A HS 8DIP - MAX4429CPA
Order 'ic driver mosfet sngl 6a hs 8dip - MAX4429CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4429CPA-ND.
IC DRIVER MOSFET HI SIDE HS 8DIP - MIC5021YN
Order 'ic driver mosfet hi side hs 8dip - MIC5021YN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1240-ND.
IC DRIVER MOSFET HI SIDE HS 8DIP - MIC5021BN
Order 'ic driver mosfet hi side hs 8dip - MIC5021BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5021BN-ND.
IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420CSA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CSA-ND.
IC DRIVER MOSFET 6A HS 8-DIP - MAX4420EPA
Order 'ic driver mosfet 6a hs 8-dip - MAX4420EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420EPA-ND.
IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420ESA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA-ND.
IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420ESA+
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA+-ND.
IC DRIVER MOSFET HS 10-TDFN - MAX8552ETB+T
Order 'ic driver mosfet hs 10-tdfn - MAX8552ETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8552ETB+T-ND.
IC DRIVER MOSFET HS 10-UMAX - MAX8552EUB+
Order 'ic driver mosfet hs 10-umax - MAX8552EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8552EUB+-ND.
IC DRIVER MOSFET HS 10-UMAX - MAX8552EUB+T
Order 'ic driver mosfet hs 10-umax - MAX8552EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8552EUB+T-ND.
IC DRIVER MOSFET DUAL PWR 8-DIP - ICL7667CPA+
Order 'ic driver mosfet dual pwr 8-dip - ICL7667CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CPA+-ND.
IC DRIVER MOSFET 8-SOIC - MAX15012AASA+
Order 'ic driver mosfet 8-soic - MAX15012AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15012AASA+-ND.
Send this link via E-Mail
Help With This Screen
