Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube - 5 V ~ 26 V MAX1614EUA
IC DRIVER SW MOSF HI SIDE 8UMAX - MAX1614EUA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1614EUA-ND |
2500 |
1.93200 |
Extended Price
4830.00 |
| Manufacturer Part Number | MAX1614EUA | |||
| Description | IC DRIVER SW MOSF HI SIDE 8UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube - 5 V ~ 26 V MAX1614EUA
| Technical/Catalog Information | MAX1614EUA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 5 V ~ 26 V |
| Current - Peak | - |
| Delay Time | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 175; 21-0036; UA; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1614EUA MAX1614EUA |
MAX1614EUA Specification Sheet
IC DRIVER SW MOSF HI SIDE 8UMAX - MAX1614EUA (MAX1614EUA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube - 5 V ~ 26 V MAX1614EUAMaxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube - 5 V ~ 26 V MAX1614EUA
Order 'ic driver sw mosf hi side 8umax - MAX1614EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1614EUA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 5 V ~ 26 V MAX1614EUA-T
Order 'ic driver sw mosf hi side 8umax - MAX1614EUA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1614EUA-T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 2.97 V ~ 3.63 V MAX3740AETG+
Order 'ic driver sfp vcsel 24-tqfn - MAX3740AETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3740AETG+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 2.97 V ~ 3.63 V MAX3740AETG+T
Order 'ic driver sfp vcsel 24-tqfn - MAX3740AETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3740AETG+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 2.97 V ~ 3.63 V MAX3795ETG+
Order 'ic driver vcsel w/mon 24-tqfn - MAX3795ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3795ETG+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 2.97 V ~ 3.63 V MAX3795ETG+T
Order 'ic driver vcsel w/mon 24-tqfn - MAX3795ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3795ETG+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V MAX3812USA+
Order 'ic driver cable sd/hd 8-soic - MAX3812USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3812USA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V MAX3812USA+T
Order 'ic driver cable sd/hd 8-soic - MAX3812USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3812USA+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V MAX3982UTE+
Order 'ic driver sfp cable 16-tqfn - MAX3982UTE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3982UTE+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V MAX3982UTE+T
Order 'ic driver sfp cable 16-tqfn - MAX3982UTE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3982UTE+T-ND.
Maxim Integrated Products Clock Buffers, Driver Integrated Circuit (ics) Clock/Data Driver Tube 3 V ~ 3.8 V MAX9316EWP
Order 'ic driver clock/data 1:5 20soic - MAX9316EWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9316EWP-ND.
Maxim Integrated Products Clock Buffers, Driver Integrated Circuit (ics) Clock/Data Driver Tape & Reel (TR) 3 V ~ 3.8 V MAX9316EWP-T
Order 'ic driver clock/data 1:5 20soic - MAX9316EWP-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9316EWP-T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPA
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPA+
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CSA+
Order 'ic xfrmr driver rs485 8-soic - MAX253CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA+-ND.
Options for Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube - 5 V ~ 26 V MAX1614EUA
Send this link via E-Mail
Help With This Screen
