IC CTRLR SW HI-SIDE SGL SOT23-6 - LTC1982ES6#TRMPBF - Integrated Circuits (ICs)
Linear Technology (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) - 1.8 V ~ 5.5 V LTC1982ES6#TRMPBF
| Digi-Key Part Number | LTC1982ES6#TRMPBFCT-ND |
1 25 100 |
3.47000 3.10000 2.79000 |
Extended Price
3.47 77.50 279.00 |
| Manufacturer Part Number | LTC1982ES6#TRMPBF | |||
| Description | IC CTRLR SW HI-SIDE SGL SOT23-6 | |||
| Quantity Available | 487 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1982ES6#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Current - Peak | - |
| Delay Time | 110µs |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 161; 05-08-1634; S6; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1982ES6#TRMPBF LTC1982ES6#TRMPBF LTC1982ES6#TRMPBFCT ND LTC1982ES6#TRMPBFCTND LTC1982ES6#TRMPBFCT |
LTC1982ES6#TRMPBF Specification Sheet
IC CTRLR SW HI-SIDE SGL SOT23-6 - LTC1982ES6#TRMPBF (LTC1982ES6#TRMPBFCT-ND) - Integrated Circuits (ICs)
Related parts Linear Technology (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) - 1.8 V ~ 5.5 V LTC1982ES6#TRMPBFIC CTRLR SW HI-SIDE SGL SOT23-6 - LTC1982ES6#TRMPBF
Order 'ic ctrlr sw hi-side sgl sot23-6 - LTC1982ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1982ES6#TRMPBFCT-ND.
IC CTRLR SW HI-SIDE SGL SOT23-6 - LTC1982ES6#TRMPBF
Order 'ic ctrlr sw hi-side sgl sot23-6 - LTC1982ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1982ES6#TRMPBFTR-ND.
IC CTRLR SW HI-SIDE SGL SOT23-6 - LTC1982ES6#TRMPBF
Order 'ic ctrlr sw hi-side sgl sot23-6 - LTC1982ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1982ES6#TRMPBFDKR-ND.
IC CTRLR SW HI-SIDE DUAL SOT23-6 - LTC1982ES6#TRM
Order 'ic ctrlr sw hi-side dual sot23-6 - LTC1982ES6#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1982ES6#TRMCT-ND.
IC CTRLR SW HI-SIDE DUAL SOT23-6 - LTC1982ES6#TRM
Order 'ic ctrlr sw hi-side dual sot23-6 - LTC1982ES6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1982ES6#TRMTR-ND.
IC CTRLR SW HI-SIDE DUAL SOT23-6 - LTC1982ES6#TRPBF
Order 'ic ctrlr sw hi-side dual sot23-6 - LTC1982ES6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1982ES6#TRPBF-ND.
IC REG SW STEP-DOWN 60MA SOT23-6 - LT1934ES6-1#TRM
Order 'ic reg sw step-down 60ma sot23-6 - LT1934ES6-1#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1934ES6-1#TRM-ND.
IC REG SW STEP-DOWN 60MA SOT23-6 - LT1934ES6-1#TRMPBF
Order 'ic reg sw step-down 60ma sot23-6 - LT1934ES6-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1934ES6-1#TRMPBF-ND.
IC REG SW STEP-DOWN 60MA SOT23-6 - LT1934ES6-1#TR
Order 'ic reg sw step-down 60ma sot23-6 - LT1934ES6-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1934ES6-1#TR-ND.
IC REG SW STEP-DOWN 60MA SOT23-6 - LT1934ES6-1#TRPBF
Order 'ic reg sw step-down 60ma sot23-6 - LT1934ES6-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1934ES6-1#TRPBF-ND.
IC REG SW STP DWN MCRPWR SOT23-6 - LT1934ES6#TRM
Order 'ic reg sw stp dwn mcrpwr sot23-6 - LT1934ES6#TRM' online from Digi-Key. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LT1934ES6#TRMCT-ND.
IC REG SW STP-DWN MCRPWR SOT23-6 - LT1934ES6#TRMPBF
Order 'ic reg sw stp-dwn mcrpwr sot23-6 - LT1934ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1934ES6#TRMPBFTR-ND.
IC REG SW STP DWN MCRPWR SOT23-6 - LT1934ES6#TRM
Order 'ic reg sw stp dwn mcrpwr sot23-6 - LT1934ES6#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1934ES6#TRMTR-ND.
IC REG SW STEP-DWN 300MA SOT23-6 - LT1934ES6#TR
Order 'ic reg sw step-dwn 300ma sot23-6 - LT1934ES6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1934ES6#TR-ND.
IC REG SW STP DWN MCRPWR SOT23-6 - LT1934ES6#TRPBF
Order 'ic reg sw stp dwn mcrpwr sot23-6 - LT1934ES6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1934ES6#TRPBF-ND.
Options for Linear Technology (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) - 1.8 V ~ 5.5 V LTC1982ES6#TRMPBF
Send this link via E-Mail
Help With This Screen
