IC HI-SIDE SW CTRL SNGL TSOT23-5 - LTC1981ES5#TRMPBF - Integrated Circuits (ICs)
Linear Technology (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) - 1.8 V ~ 5.5 V LTC1981ES5#TRMPBF
| Digi-Key Part Number | LTC1981ES5#TRMPBFCT-ND |
1 25 100 |
3.02000 2.70000 2.43000 |
Extended Price
3.02 67.50 243.00 |
| Manufacturer Part Number | LTC1981ES5#TRMPBF | |||
| Description | IC HI-SIDE SW CTRL SNGL TSOT23-5 | |||
| Quantity Available | 729 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1981ES5#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Current - Peak | - |
| Delay Time | 85µs |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 161; 05-08-1635; S, S5; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1981ES5#TRMPBF LTC1981ES5#TRMPBF LTC1981ES5#TRMPBFCT ND LTC1981ES5#TRMPBFCTND LTC1981ES5#TRMPBFCT |
LTC1981ES5#TRMPBF Specification Sheet
IC HI-SIDE SW CTRL SNGL TSOT23-5 - LTC1981ES5#TRMPBF (LTC1981ES5#TRMPBFCT-ND) - Integrated Circuits (ICs)
Related parts Linear Technology (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) - 1.8 V ~ 5.5 V LTC1981ES5#TRMPBFIC HI-SIDE SW CTRL SNGL TSOT23-5 - LTC1981ES5#TRMPBF
Order 'ic hi-side sw ctrl sngl tsot23-5 - LTC1981ES5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1981ES5#TRMPBFCT-ND.
IC HI-SIDE SW CTRL SNGL TSOT23-5 - LTC1981ES5#TRMPBF
Order 'ic hi-side sw ctrl sngl tsot23-5 - LTC1981ES5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1981ES5#TRMPBFDKR-ND.
IC HI-SIDE SW CTRL SNGL TSOT23-5 - LTC1981ES5#TRM
Order 'ic hi-side sw ctrl sngl tsot23-5 - LTC1981ES5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1981ES5#TRMCT-ND.
IC HI-SIDE SW CTRL SNGL TSOT23-5 - LTC1981ES5#TRMPBF
Order 'ic hi-side sw ctrl sngl tsot23-5 - LTC1981ES5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1981ES5#TRMPBFTR-ND.
IC HI-SIDE SW CTRL SNGL TSOT23-5 - LTC1981ES5#TRM
Order 'ic hi-side sw ctrl sngl tsot23-5 - LTC1981ES5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1981ES5#TRMTR-ND.
IC HI-SIDE SW CTRL SNGL TSOT23-5 - LTC1981ES5#TR
Order 'ic hi-side sw ctrl sngl tsot23-5 - LTC1981ES5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1981ES5TR-ND.
IC HI-SIDE SW CTRL SNGL TSOT23-5 - LTC1981ES5#TRPBF
Order 'ic hi-side sw ctrl sngl tsot23-5 - LTC1981ES5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1981ES5#TRPBF-ND.
IC AMP CURR FEEDBK SNGL TSOT23-5 - LT1395CS5#TRMPBF
Order 'ic amp curr feedbk sngl tsot23-5 - LT1395CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1395CS5#TRMPBFCT-ND.
IC AMP CURR FEEDBK SNGL TSOT23-5 - LT1395CS5#TRMPBF
Order 'ic amp curr feedbk sngl tsot23-5 - LT1395CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1395CS5#TRMPBFDKR-ND.
IC OPAMP PICO/IN RR/OUT TSOT23-5 - LT1880CS5#TRM
Order 'ic opamp pico/in rr/out tsot23-5 - LT1880CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1880CS5#TRMCT-ND.
IC OPAMP PICO/IN RR/OUT TSOT23-5 - LT1880CS5#TRMPBF
Order 'ic opamp pico/in rr/out tsot23-5 - LT1880CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1880CS5#TRMPBFCT-ND.
IC OPAMP PICO/IN RR/OUT TSOT23-5 - LT1880IS5#TRMPBF
Order 'ic opamp pico/in rr/out tsot23-5 - LT1880IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1880IS5#TRMPBFCT-ND.
IC OPAMP PREC LP R-R TSOT23-5 - LT6220CS5#TRMPBF
Order 'ic opamp prec lp r-r tsot23-5 - LT6220CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT6220CS5#TRMPBFCT-ND.
IC OPAMP SGL 0-DRIFT LP TSOT23-5 - LTC2054CS5#TRMPBF
Order 'ic opamp sgl 0-drift lp tsot23-5 - LTC2054CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2054CS5#TRMPBFCT-ND.
IC OPAMP SGL 0-DRIFT LP TSOT23-5 - LTC2054HS5#TRMPBF
Order 'ic opamp sgl 0-drift lp tsot23-5 - LTC2054HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2054HS5#TRMPBFCT-ND.
Options for Linear Technology (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) - 1.8 V ~ 5.5 V LTC1981ES5#TRMPBF
Send this link via E-Mail
Help With This Screen
