IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2CS8 - Integrated Circuits (ICs)
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 4.5 V ~ 13.2 V LTC1693-2CS8
| Digi-Key Part Number | LTC1693-2CS8-ND |
1500 |
1.75000 |
Extended Price
2625.00 |
| Manufacturer Part Number | LTC1693-2CS8 | |||
| Description | IC MOSFET DVR N-CH DUAL 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 4.5 V ~ 13.2 V LTC1693-2CS8
| Technical/Catalog Information | LTC1693-2CS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 4.5 V ~ 13.2 V |
| Current - Peak | 1.5A |
| Delay Time | 38ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1693 2CS8 LTC16932CS8 |
LTC1693-2CS8 Specification Sheet
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2CS8 (LTC1693-2CS8-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 4.5 V ~ 13.2 V LTC1693-2CS8IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2CS8
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-2CS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1CS8
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-1CS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1CS8#PBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1CS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1CS8#TRPBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1CS8#TRPBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-1IS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8#PBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1IS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8#TRPBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1IS8#TRPBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2CS8#PBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2CS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2CS8#TRPBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2CS8#TRPBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2IS8
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2IS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2IS8#PBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2IS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2IS8#TRPBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2IS8#TRPBF-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-3CMS8
Order 'ic mosfet dvr n-ch single 8-msop - LTC1693-3CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-3CMS8#PBF
Order 'ic mosfet dvr n-ch single 8-msop - LTC1693-3CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8#PBF-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-3CMS8#TRPBF
Order 'ic mosfet dvr n-ch single 8-msop - LTC1693-3CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8#TRPBF-ND.
Options for Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 4.5 V ~ 13.2 V LTC1693-2CS8
Send this link via E-Mail
Help With This Screen
