Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8#TR
IC DRVR MOSF DUAL N-CH HS 8SOIC - LTC1693-1IS8#TR
| Digi-Key Part Number | LTC1693-1IS8#TR-ND |
2500 |
2.12500 |
Extended Price
5312.50 |
| Manufacturer Part Number | LTC1693-1IS8#TR | |||
| Description | IC DRVR MOSF DUAL N-CH HS 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8#TR
| Technical/Catalog Information | LTC1693-1IS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side |
| Voltage - Supply | 4.5 V ~ 13.2 V |
| Current - Peak | 1.5A |
| Delay Time | 38ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1693 1IS8#TR LTC16931IS8#TR |
LTC1693-1IS8#TR Specification Sheet
IC DRVR MOSF DUAL N-CH HS 8SOIC - LTC1693-1IS8#TR (LTC1693-1IS8#TR-ND)
Related parts Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8#TRLinear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8#TR
Order 'ic drvr mosf dual n-ch hs 8soic - LTC1693-1IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-1IS8#TR-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 13.2 V LTC1693-1CS8#TR
Order 'ic drvr mosf dual n-ch hs 8soic - LTC1693-1CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-1CS8#TR-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 13.2 V LTC1693-2CS8#TR
Order 'ic drivr mosf dual n-ch hs 8soic - LTC1693-2CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-2CS8#TR-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 13.2 V LTC1693-2IS8#TR
Order 'ic driver mosf sgl n-ch hs 8soic - LTC1693-2IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-2IS8#TR-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 13.2 V LTC1693-3CMS8#TR
Order 'ic driver mosf sgl n-ch hs 8msop - LTC1693-3CMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8#TR-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 9 V ~ 24 V LTC1255CS8#TR
Order 'ic drvr mosf dual 24v hisd 8soic - LTC1255CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1255CS8#TR-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 9 V ~ 24 V LTC1255IS8#TR
Order 'ic drvr mosf dual 24v hisd 8soic - LTC1255IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1255IS8#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 3mA 2 - Dual LT1813IS8
Order 'ic opamp dual 3ma lp hs 8soic - LT1813IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1813IS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 250µA 2 - Dual LT1352IS8
Order 'ic op amp dual hi spd 3mhz 8soic - LT1352IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1352IS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 250µA 2 - Dual LT1352IS8#PBF
Order 'ic op amp dual hi spd 3mhz 8soic - LT1352IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1352IS8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 3mA 2 - Dual LT1813DDD
Order 'ic op amp dual low pwr hs 8-dfn - LT1813DDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1813DDD-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 3mA 2 LT1813DS8#TR
Order 'ic opamp dual 3ma lp hs 8soic - LT1813DS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1813DS8#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 3mA 2 LT1813IS8#TR
Order 'ic opamp dual 3ma lp hs 8soic - LT1813IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1813IS8#TR-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Differential Tape & Reel (TR) 1.5A 10 V ~ 15 V LT1336CS#TR
Order 'ic drvr mosf 1/2brdg n-ch 16soic - LT1336CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1336CS#TR-ND.
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Differential Tape & Reel (TR) 1.5A 10 V ~ 15 V LT1336IS#TR
Order 'ic drvr mosf 1/2brdg n-ch 16soic - LT1336IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1336IS#TR-ND.
Options for Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8#TR
Send this link via E-Mail
Help With This Screen
