IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8#PBF - Integrated Circuits (ICs)
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8#PBF
| Digi-Key Part Number | LTC1693-1IS8#PBF-ND |
1 25 100 |
4.00000 2.65600 2.00000 |
Extended Price
4.00 66.40 200.00 |
| Manufacturer Part Number | LTC1693-1IS8#PBF | |||
| Description | IC MOSFET DVR N-CH DUAL 8-SOIC | |||
| Quantity Available | 365 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1693-1IS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side |
| Voltage - Supply | 4.5 V ~ 13.2 V |
| Current - Peak | 1.5A |
| Delay Time | 38ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1693 1IS8#PBF LTC16931IS8#PBF |
LTC1693-1IS8#PBF Specification Sheet
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8#PBF (LTC1693-1IS8#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8#PBFIC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8#PBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1IS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1CS8
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-1CS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1CS8#PBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1CS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1CS8#TRPBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1CS8#TRPBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-1IS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-1IS8#TRPBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-1IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-1IS8#TRPBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2CS8
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1693-2CS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2CS8#PBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2CS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2CS8#TRPBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2CS8#TRPBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2IS8
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2IS8-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2IS8#PBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2IS8#PBF-ND.
IC MOSFET DVR N-CH DUAL 8-SOIC - LTC1693-2IS8#TRPBF
Order 'ic mosfet dvr n-ch dual 8-soic - LTC1693-2IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-2IS8#TRPBF-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-3CMS8
Order 'ic mosfet dvr n-ch single 8-msop - LTC1693-3CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-3CMS8#PBF
Order 'ic mosfet dvr n-ch single 8-msop - LTC1693-3CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8#PBF-ND.
IC MOSFET DVR N-CH SINGLE 8-MSOP - LTC1693-3CMS8#TRPBF
Order 'ic mosfet dvr n-ch single 8-msop - LTC1693-3CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1693-3CMS8#TRPBF-ND.
Options for Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 1.5A 4.5 V ~ 13.2 V LTC1693-1IS8#PBF
Send this link via E-Mail
Help With This Screen
