Keywords:





CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104MD-T - Capacitors

Digi-Key Part Number T4K212BJ104MD-T-ND
Price Break
4000
Unit Price
.07200
Extended Price
288.00
Manufacturer Part NumberT4K212BJ104MD-T
DescriptionCAP ARRAY .10UF 25V X5R 0805
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT4K212BJ104MD-T
VendorTaiyo Yuden
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 25V
Tolerance±20%
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Temperature CoefficientX5R
Dielectric MaterialCeramic
Circuit TypeIsolated
Number of Capacitors4
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T4K212BJ104MD T
T4K212BJ104MDT

T4K212BJ104MD-T Specification Sheet

Image of CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104MD-T

CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104MD-T (T4K212BJ104MD-T-ND) - Capacitors

Related parts Capacitors :
CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104MD-T
 Order 'cap array .10uf 25v x5r 0805 - T4K212BJ104MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number T4K212BJ104MD-T-ND.
CAP ARRAY 1.0UF 25V X5R 0805 - T2K212BJ105KD-T
 Order 'cap array 1.0uf 25v x5r 0805 - T2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1041-1-ND.
CAP ARRAY 1.0UF 25V X5R 0805 - T2K212BJ105KD-T
 Order 'cap array 1.0uf 25v x5r 0805 - T2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1041-2-ND.
CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104KD-T
 Order 'cap array .10uf 25v x5r 0805 - T4K212BJ104KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1045-1-ND.
CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104KD-T
 Order 'cap array .10uf 25v x5r 0805 - T4K212BJ104KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1045-2-ND.
CAP ARRAY 1.0UF 25V X5R 0805 - T2K212BJ105MD-T
 Order 'cap array 1.0uf 25v x5r 0805 - T2K212BJ105MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number T2K212BJ105MD-T-ND.
CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104KD-T
 Order 'cap array .10uf 25v x5r 0805 - T4K212BJ104KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1045-6-ND.
CAP CER 1.0UF 25V X5R 0805 - TMK212BJ105KG-T
 Order 'cap cer 1.0uf 25v x5r 0805 - TMK212BJ105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1291-1-ND.
CAP CER 1.0UF 25V X5R 0805 - TMK212BJ105KG-T
 Order 'cap cer 1.0uf 25v x5r 0805 - TMK212BJ105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1291-2-ND.
CAP CERM 1.0UF 25V X5R 0805 - TMK212BJ105KD-T
 Order 'cap cerm 1.0uf 25v x5r 0805 - TMK212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK212BJ105KD-T-ND.
CAP CERM 1.0UF 25V X5R 0805 - TMK212BJ105MD-T
 Order 'cap cerm 1.0uf 25v x5r 0805 - TMK212BJ105MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK212BJ105MD-T-ND.
CAP CERM 1.0UF 25V X5R 0805 - TMK212BJ105MG-T
 Order 'cap cerm 1.0uf 25v x5r 0805 - TMK212BJ105MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK212BJ105MG-T-ND.
CAP CER 1.0UF 25V X5R 0805 - TMK212BJ105KG-T
 Order 'cap cer 1.0uf 25v x5r 0805 - TMK212BJ105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1291-6-ND.
CAP ARRAY 1.0UF 16V X5R 0805 - E2K212BJ105KD-T
 Order 'cap array 1.0uf 16v x5r 0805 - E2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1042-1-ND.
CAP ARRAY 1.0UF 16V X5R 0805 - E2K212BJ105KD-T
 Order 'cap array 1.0uf 16v x5r 0805 - E2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1042-2-ND.

Send this link via E-Mail
Help With This Screen

CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104MD-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104KD-T Next: CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T
CAP ARRAY .10UF 25V X5R 0805 - T4K212BJ104MD-T