Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153IN8#PBF
IC ELECTRNC CIRCUIT BREAKER 8DIP - LTC1153IN8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1153IN8#PBF-ND |
550 |
2.55000 |
Extended Price
1402.50 |
| Manufacturer Part Number | LTC1153IN8#PBF | |||
| Description | IC ELECTRNC CIRCUIT BREAKER 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1153IN8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | Overvoltage Protection, Circuit Breaker |
| Current - Supply | 180µA |
| Voltage - Supply | 4.5 V ~ 18 V |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1153IN8#PBF LTC1153IN8#PBF |
LTC1153IN8#PBF Specification Sheet
IC ELECTRNC CIRCUIT BREAKER 8DIP - LTC1153IN8#PBF (LTC1153IN8#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153IN8#PBFLinear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153IN8#PBF
Order 'ic electrnc circuit breaker 8dip - LTC1153IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153IN8#PBF-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153CN8
Order 'ic electrnc circuit breaker 8dip - LTC1153CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CN8-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153CN8#PBF
Order 'ic electrnc circuit breaker 8dip - LTC1153CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CN8#PBF-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153IN8
Order 'ic electrnc circuit breaker 8dip - LTC1153IN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1153IN8-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153CS8
Order 'ic electr circuit breaker 8-soic - LTC1153CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CS8-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153CS8#PBF
Order 'ic electr circuit breaker 8-soic - LTC1153CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CS8#PBF-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153IS8
Order 'ic electr circuit breaker 8-soic - LTC1153IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1153IS8-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153IS8#PBF
Order 'ic electr circuit breaker 8-soic - LTC1153IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153IS8#PBF-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 180µA LTC1153CS8#TRPBF
Order 'ic electr circuit breaker 8-soic - LTC1153CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CS8#TRPBF-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 180µA LTC1153IS8#TRPBF
Order 'ic electr circuit breaker 8-soic - LTC1153IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153IS8#TRPBF-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 180µA LTC1153CS8#TR
Order 'ic circuit brkr elec auto 8soic - LTC1153CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1153CS8#TR-ND.
Linear Technology Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 180µA LTC1153IS8#TR
Order 'ic circuit brkr elec auto 8soic - LTC1153IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1153IS8#TR-ND.
Linear Technology Accessory Integrated Circuit (ics) - D.B. SUPPLEMENT
Order 'book data linear tech 1992 vol 2 - D.B. SUPPLEMENT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9176B-ND.
Linear Technology Accessory Integrated Circuit (ics) - APPLICATION D.B.
Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
Linear Technology Accessory Integrated Circuit (ics) Semiconductors 1994 DATA BOOK VOL3
Order 'book data linear tech 1994 vol 3 - 1994 DATA BOOK VOL3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9210B-ND.
Options for Linear Technology Power Management - Specialized Integrated Circuit (ics) Tube 180µA 180µA LTC1153IN8#PBF
Send this link via E-Mail
Help With This Screen
