CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M - Capacitors
| Digi-Key Part Number | PCN1001TR-ND |
4000 12000 24000 |
.71000 .65900 .61900 |
Extended Price
2840.00 7908.00 14856.00 |
| Manufacturer Part Number | EZA-NPE470M | |||
| Description | CAP NETWORK 47PF 25VDC 20% SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EZA-NPE470M |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Elements | 8 [Nom] |
| Package Name | 2512 (6432) |
| Capacitance | 47.000 pF [Typ] |
| Type | Bussed |
| Capacitance Tolerance | ±20% |
| Voltage | 25.000 VDC [Max] |
| Temperature Characteristics | E |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Length | 6.300 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Height | 0.750 mm [Max] |
| Packaging | Tape & Reel |
| Capacitor Type | General Purpose MLCC |
| Manufacturer Size Code | 2512 (6432) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EZA NPE470M EZANPE470M PCN1001TR ND PCN1001TRND PCN1001TR |
EZA-NPE470M Specification Sheet
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M (PCN1001TR-ND) - Capacitors
Related parts Capacitors:CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
Order 'cap network 47pf 25vdc 20% smd - EZA-NPE470M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCN1001TR-ND.
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
Order 'cap network 47pf 25vdc 20% smd - EZA-NPE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1001CT-ND.
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
Order 'cap network 47pf 25vdc 20% smd - EZA-NPE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1001DKR-ND.
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
Order 'cap network 100pf 25vdc 20% smd - EZA-NPE101M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCN1002TR-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
Order 'cap network 220pf 25vdc 20% smd - EZA-NPE221M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCN1003CT-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
Order 'cap network 220pf 25vdc 20% smd - EZA-NPE221M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCN1003DKR-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
Order 'cap network 220pf 25vdc 20% smd - EZA-NPE221M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCN1003TR-ND.
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
Order 'cap network 100pf 25vdc 20% smd - EZA-NPE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1002CT-ND.
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
Order 'cap network 100pf 25vdc 20% smd - EZA-NPE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1002DKR-ND.
CAP ARRAY 47PF 25V 20% SMD - EZA-SCE470M
Order 'cap array 47pf 25v 20% smd - EZA-SCE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10193CT-ND.
CAP ARRAY 47PF 25V 20% SMD - EZA-SCE470M
Order 'cap array 47pf 25v 20% smd - EZA-SCE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10193DKR-ND.
CAP ARRAY 22PF 25V 20% SMD - EZA-SCE220M
Order 'cap array 22pf 25v 20% smd - EZA-SCE220M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10192CT-ND.
CAP ARRAY 100PF 25V 20% SMD - EZA-SCE101M
Order 'cap array 100pf 25v 20% smd - EZA-SCE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10194CT-ND.
CAP CERAMIC 47PF 50V 0603 SMD - ECJ-1VC1H470J
Order 'cap ceramic 47pf 50v 0603 smd - ECJ-1VC1H470J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC470ACVCT-ND.
CAP CERAMIC 47PF 50V 0603 SMD - ECJ-1VC1H470J
Order 'cap ceramic 47pf 50v 0603 smd - ECJ-1VC1H470J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC470ACVDKR-ND.
Send this link via E-Mail
Help With This Screen