IC MOSFET DRIVER NCH QUAD 20SOIC - LT1161ISW#TRPBF
| Digi-Key Part Number | LT1161ISW#TRPBF-ND |
1000 |
4.10000 |
Extended Price
4100.00 |
| Manufacturer Part Number | LT1161ISW#TRPBF | |||
| Description | IC MOSFET DRIVER NCH QUAD 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1161ISW#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 8 V ~ 48 V |
| Current - Peak | - |
| Delay Time | - |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 4 |
| Input Type | Non-Inverting |
| Number of Configurations | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1161ISW#TRPBF LT1161ISW#TRPBF |
LT1161ISW#TRPBF Specification Sheet
IC MOSFET DRIVER NCH QUAD 20SOIC - LT1161ISW#TRPBF (LT1161ISW#TRPBF-ND)
Related parts:IC MOSFET DRIVER NCH QUAD 20SOIC - LT1161CSW#TRPBF
Order 'ic mosfet driver nch quad 20soic - LT1161CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1161CSW#TRPBF-ND.
IC MOSFET DRIVER NCH QUAD 20SOIC - LT1161ISW#TRPBF
Order 'ic mosfet driver nch quad 20soic - LT1161ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1161ISW#TRPBF-ND.
IC MOSFET DRIVER N-CH QUAD20SOIC - LT1161ISW
Order 'ic mosfet driver n-ch quad20soic - LT1161ISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1161ISW-ND.
IC MOSFET DRIVER N-CH QUAD 20DIP - LT1161CN
Order 'ic mosfet driver n-ch quad 20dip - LT1161CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1161CN-ND.
IC MOSFET DRIVER N-CH QUAD 20DIP - LT1161CN#PBF
Order 'ic mosfet driver n-ch quad 20dip - LT1161CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1161CN#PBF-ND.
IC MOSFET DRIVER N-CH QUAD 20DIP - LT1161IN
Order 'ic mosfet driver n-ch quad 20dip - LT1161IN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1161IN-ND.
IC MOSFET DRIVER N-CH QUAD 20DIP - LT1161IN#PBF
Order 'ic mosfet driver n-ch quad 20dip - LT1161IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1161IN#PBF-ND.
IC PWR MOSFET DRIVER NCH 24-DIP - LT1162CN#PBF
Order 'ic pwr mosfet driver nch 24-dip - LT1162CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1162CN#PBF-ND.
IC PWR MOSFET DRIVER NCH 24SOIC - LT1162CSW#PBF
Order 'ic pwr mosfet driver nch 24soic - LT1162CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1162CSW#PBF-ND.
IC PWR MOSFET DRIVER NCH 24SOIC - LT1162CSW#TRPBF
Order 'ic pwr mosfet driver nch 24soic - LT1162CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1162CSW#TRPBF-ND.
IC PWR MOSFET DRIVER NCH 24-DIP - LT1162IN#PBF
Order 'ic pwr mosfet driver nch 24-dip - LT1162IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1162IN#PBF-ND.
IC PWR MOSFET DRIVER NCH 24SOIC - LT1162ISW#PBF
Order 'ic pwr mosfet driver nch 24soic - LT1162ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1162ISW#PBF-ND.
IC PWR MOSFET DRIVER NCH 24SOIC - LT1162ISW#TRPBF
Order 'ic pwr mosfet driver nch 24soic - LT1162ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1162ISW#TRPBF-ND.
IC MOSFET DRIVER N-CH QUAD20SOIC - LT1161CSW
Order 'ic mosfet driver n-ch quad20soic - LT1161CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1161CSW-ND.
IC MOSFET DRIVER N-CH QUAD20SOIC - LT1161CSW#PBF
Order 'ic mosfet driver n-ch quad20soic - LT1161CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1161CSW#PBF-ND.
Send this link via E-Mail
Help With This Screen