IC MOSFET GATE DRIVER 7A 8-EMSOP - LM5112MY/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM5112MYCT-ND |
1 25 100 250 500 |
1.78000 1.30640 .95000 .71252 .63176 |
Extended Price
1.78 32.66 95.00 178.13 315.88 |
| Manufacturer Part Number | LM5112MY/NOPB | |||
| Description | IC MOSFET GATE DRIVER 7A 8-EMSOP | |||
| Quantity Available | 567 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5112MY/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Low Side |
| Voltage - Supply | 3.5 V ~ 14 V |
| Current - Peak | 7A |
| Delay Time | 25nS |
| Package / Case | 8-eMSOP |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 1 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5112MY NOPB LM5112MYNOPB LM5112MYCT ND LM5112MYCTND LM5112MYCT |
LM5112MY/NOPB Specification Sheet
IC MOSFET GATE DRIVER 7A 8-EMSOP - LM5112MY/NOPB (LM5112MYCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET GATE DRIVER 7A 8-EMSOP - LM5112MY/NOPB
Order 'ic mosfet gate driver 7a 8-emsop - LM5112MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5112MYCT-ND.
IC MOSFET GATE DRIVER 7A 8-EMSOP - LM5112MY/NOPB
Order 'ic mosfet gate driver 7a 8-emsop - LM5112MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5112MYTR-ND.
IC MOSFET GATE DRIVER 7A 8-EMSOP - LM5112MY/NOPB
Order 'ic mosfet gate driver 7a 8-emsop - LM5112MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5112MYDKR-ND.
IC MOSFET GATE DRIVER 7A 8-MSOP - LM5112MYX/NOPB
Order 'ic mosfet gate driver 7a 8-msop - LM5112MYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5112MYX-ND.
IC MOSFET GATE DVR TINY 7A 6-LLP - LM5112SD/NOPB
Order 'ic mosfet gate dvr tiny 7a 6-llp - LM5112SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5112SDCT-ND.
IC MOSFET GATE DVR TINY 7A 6-LLP - LM5112SD/NOPB
Order 'ic mosfet gate dvr tiny 7a 6-llp - LM5112SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5112SDTR-ND.
IC MOSFET GATE DVR TINY 7A 6-LLP - LM5112SD/NOPB
Order 'ic mosfet gate dvr tiny 7a 6-llp - LM5112SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5112SDDKR-ND.
IC MOSFET GATE DVR TINY 7A 6-LLP - LM5112SDX/NOPB
Order 'ic mosfet gate dvr tiny 7a 6-llp - LM5112SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5112SDX-ND.
IC GATE DRIVER HALF BRIDGE 10LLP - LM5106SD/NOPB
Order 'ic gate driver half bridge 10llp - LM5106SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5106SDCT-ND.
IC GATE DRIVER HALF BRIDGE 10LLP - LM5106SD/NOPB
Order 'ic gate driver half bridge 10llp - LM5106SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5106SDDKR-ND.
IC GATE DRIVER HALF BRIDGE 10LLP - LM5106SD/NOPB
Order 'ic gate driver half bridge 10llp - LM5106SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5106SDTR-ND.
IC GATE DRIVER HALF BRIDGE 10LLP - LM5106SDX/NOPB
Order 'ic gate driver half bridge 10llp - LM5106SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5106SDX-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100BMA/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100BMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100BMA-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100CMA/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100CMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100CMA-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100M/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100M-ND.
Send this link via E-Mail
Help With This Screen