IC MOSFET DRIVER DUAL 5A 8-SOIC - LM5111-3M/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM5111-3M-ND |
1 25 100 250 500 1000 5000 10000 |
1.92000 1.42160 1.05060 .83432 .80340 .79104 .75705 .74160 |
Extended Price
1.92 35.54 105.06 208.58 401.70 791.04 3785.25 7416.00 |
| Manufacturer Part Number | LM5111-3M/NOPB | |||
| Description | IC MOSFET DRIVER DUAL 5A 8-SOIC | |||
| Quantity Available | 520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5111-3M/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 3.5 V ~ 14 V |
| Current - Peak | 5A |
| Delay Time | 25nS |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Number of Outputs | 2 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5111 3M NOPB LM51113MNOPB LM5111 3M ND LM51113MND LM5111-3M |
LM5111-3M/NOPB Specification Sheet
IC MOSFET DRIVER DUAL 5A 8-SOIC - LM5111-3M/NOPB (LM5111-3M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET DRIVER DUAL 5A 8-SOIC - LM5111-3M/NOPB
Order 'ic mosfet driver dual 5a 8-soic - LM5111-3M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-3M-ND.
IC MOSFET DRIVER DUAL 5A 8-SOIC - LM5111-1M/NOPB
Order 'ic mosfet driver dual 5a 8-soic - LM5111-1M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-1M-ND.
IC MOSFET DRIVER DUAL 5A 8-SOIC - LM5111-2M/NOPB
Order 'ic mosfet driver dual 5a 8-soic - LM5111-2M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-2M-ND.
IC MOSFET DRIVER DUAL 5A 8-SOIC - LM5111-4M/NOPB
Order 'ic mosfet driver dual 5a 8-soic - LM5111-4M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-4M-ND.
IC MOSFET DRIVER DUAL 5A 8-SOIC - LM5111-3MX/NOPB
Order 'ic mosfet driver dual 5a 8-soic - LM5111-3MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-3MX-ND.
IC MOSFET DRIVER DUAL 5A 8-EMSOP - LM5111-1MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-1MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-1MYCT-ND.
IC MOSFET DRIVER DUAL 5A 8-EMSOP - LM5111-1MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-1MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-1MYDKR-ND.
IC MOSFET DRIVER DUAL 5A 8-EMSOP - LM5111-1MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-1MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-1MYTR-ND.
IC MOSFET DRIVER DUAL 5A 8-EMSOP - LM5111-2MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-2MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-2MYCT-ND.
IC MOSFET DRIVER DUAL 5A 8-EMSOP - LM5111-2MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-2MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-2MYDKR-ND.
IC MOSFET DRIVER DUAL 5A 8-EMSOP - LM5111-2MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-2MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-2MYTR-ND.
IC MOSFET DRIVER DUAL 5A 8-EMSOP - LM5111-3MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-3MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-3MYCT-ND.
IC MOSFET DRIVER DUAL 5A 8-EMSOP - LM5111-3MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-3MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-3MYDKR-ND.
IC MOSFET DRIVER DUAL 5A 8-EMSOP - LM5111-3MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-3MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-3MYTR-ND.
IC MOSFET DRIVER DUAL 5A 8-SOIC - LM5111-1MX
Order 'ic mosfet driver dual 5a 8-soic - LM5111-1MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-1MX-ND.
Send this link via E-Mail
Help With This Screen