IC DRIVER DUAL 5A NEG VOUT 8SOIC - LM5110-2M/NOPB
| Digi-Key Part Number | LM5110-2M-ND |
1 25 100 250 500 1000 5000 |
1.92000 1.42160 1.05060 .83432 .80340 .79104 .75705 |
Extended Price
1.92 35.54 105.06 208.58 401.70 791.04 3785.25 |
| Manufacturer Part Number | LM5110-2M/NOPB | |||
| Description | IC DRIVER DUAL 5A NEG VOUT 8SOIC | |||
| Quantity Available | 612 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5110-2M/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 3.5 V ~ 14 V |
| Current - Peak | 5A |
| Delay Time | 25nS |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5110 2M NOPB LM51102MNOPB LM5110 2M ND LM51102MND LM5110-2M |
LM5110-2M/NOPB Specification Sheet
IC DRIVER DUAL 5A NEG VOUT 8SOIC - LM5110-2M/NOPB (LM5110-2M-ND)
Related parts:IC DRIVER DUAL 5A NEG VOUT 8SOIC - LM5110-2M/NOPB
Order 'ic driver dual 5a neg vout 8soic - LM5110-2M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-2M-ND.
IC DRIVER DUAL 5A NEG VOUT 8SOIC - LM5110-1M/NOPB
Order 'ic driver dual 5a neg vout 8soic - LM5110-1M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-1M-ND.
IC DRIVER DUAL 5A NEG VOUT 8SOIC - LM5110-3M/NOPB
Order 'ic driver dual 5a neg vout 8soic - LM5110-3M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-3M-ND.
IC DRIVER DUAL 5A NEG VOUT 8SOIC - LM5110-1MX/NOPB
Order 'ic driver dual 5a neg vout 8soic - LM5110-1MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-1MX-ND.
IC DRIVER DUAL 5A NEG VOUT 8SOIC - LM5110-2MX/NOPB
Order 'ic driver dual 5a neg vout 8soic - LM5110-2MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-2MX-ND.
IC DRIVER DUAL 5A NEG VOUT 8SOIC - LM5110-3MX/NOPB
Order 'ic driver dual 5a neg vout 8soic - LM5110-3MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-3MX-ND.
IC DRIVER DUAL 5A NEG VOUT 10LLP - LM5110-1SD/NOPB
Order 'ic driver dual 5a neg vout 10llp - LM5110-1SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5110-1SDCT-ND.
IC DRIVER DUAL 5A NEG VOUT 10LLP - LM5110-1SD/NOPB
Order 'ic driver dual 5a neg vout 10llp - LM5110-1SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-1SDTR-ND.
IC DRIVER DUAL 5A NEG VOUT 10LLP - LM5110-1SDX/NOPB
Order 'ic driver dual 5a neg vout 10llp - LM5110-1SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-1SDX-ND.
IC DRIVER DUAL 5A NEG VOUT 10LLP - LM5110-2SDX/NOPB
Order 'ic driver dual 5a neg vout 10llp - LM5110-2SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-2SDX-ND.
IC DRIVER DUAL 5A NEG VOUT 10LLP - LM5110-3SDX/NOPB
Order 'ic driver dual 5a neg vout 10llp - LM5110-3SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-3SDX-ND.
IC DRIVER DUAL 5A NEG VOUT 10LLP - LM5110-2SD
Order 'ic driver dual 5a neg vout 10llp - LM5110-2SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5110-2SDCT-ND.
IC DRIVER DUAL 5A NEG VOUT 10LLP - LM5110-2SD
Order 'ic driver dual 5a neg vout 10llp - LM5110-2SD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-2SDTR-ND.
IC DRIVER DUAL 5A NEG VOUT 10LLP - LM5110-3SD
Order 'ic driver dual 5a neg vout 10llp - LM5110-3SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5110-3SDCT-ND.
IC DRIVER DUAL 5A NEG VOUT 10LLP - LM5110-3SD
Order 'ic driver dual 5a neg vout 10llp - LM5110-3SD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5110-3SDTR-ND.
Send this link via E-Mail
Help With This Screen