IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
| Digi-Key Part Number | LM5022MMDKR-ND |
1 25 100 250 500 |
2.73000 2.07120 1.58050 1.44972 1.38976 |
Extended Price
2.73 51.78 158.05 362.43 694.88 |
| Manufacturer Part Number | LM5022MM/NOPB | |||
| Description | IC CTLR LOW SIDE 60V 10-MSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5022MM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost), Sepic |
| Number of Outputs | 1 |
| Voltage - Input | 6 ~ 60 V |
| Voltage - Output | - |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Digi-Reel® |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | 31 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 2MHz |
| Drawing Number | 14; MUB10A; ; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5022MM NOPB LM5022MMNOPB LM5022MMDKR ND LM5022MMDKRND LM5022MMDKR |
LM5022MM/NOPB Specification Sheet
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB (LM5022MMDKR-ND)
Related parts :IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5022MMCT-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5022MMDKR-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MMTR-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MME/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MME/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MME-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MMX/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MMX-ND.
IC CTLR LOW SIDE N-CH SW 10MSOP - LM3481MM/NOPB
Order 'ic ctlr low side n-ch sw 10msop - LM3481MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3481MMCT-ND.
IC CTLR LOW SIDE N-CH SW 10MSOP - LM3481MM/NOPB
Order 'ic ctlr low side n-ch sw 10msop - LM3481MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3481MMDKR-ND.
IC CTLR LOW SIDE N-CH SW 10MSOP - LM3481MM/NOPB
Order 'ic ctlr low side n-ch sw 10msop - LM3481MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3481MMTR-ND.
IC PWM CTLR P-P 100V 10-MSOP - LM5033MMX/NOPB
Order 'ic pwm ctlr p-p 100v 10-msop - LM5033MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5033MMX-ND.
IC CTLR HOT SWAP 48V 10-MSOP - LM5069MMX-1/NOPB
Order 'ic ctlr hot swap 48v 10-msop - LM5069MMX-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5069MMX-1-ND.
IC CTLR HOT SWAP 48V 10-MSOP - LM5069MMX-2/NOPB
Order 'ic ctlr hot swap 48v 10-msop - LM5069MMX-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5069MMX-2-ND.
IC OP AMP 17MHZ LN 10-MSOP - LMV792MM/NOPB
Order 'ic op amp 17mhz ln 10-msop - LMV792MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV792MMCT-ND.
IC OP AMP 17MHZ LN 10-MSOP - LMV792MM/NOPB
Order 'ic op amp 17mhz ln 10-msop - LMV792MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV792MMTR-ND.
IC ADC 8BIT 4CH 200KSPS 10-MSOP - ADC084S021CIMM/NOPB
Order 'ic adc 8bit 4ch 200ksps 10-msop - ADC084S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S021CIMMCT-ND.
IC ADC 8BIT 4CH 200KSPS 10-MSOP - ADC084S021CIMM/NOPB
Order 'ic adc 8bit 4ch 200ksps 10-msop - ADC084S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S021CIMMTR-ND.
Send this link via E-Mail
Help With This Screen
