Keywords:





IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB - Integrated Circuits (ICs)

National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Sepic Cut Tape (CT) 1A 6 ~ 60 V LM5022MM/NOPB

Digi-Key Part Number LM5022MMCT-ND
Price Break
1
25
100
250
500
Unit Price
2.73000
2.07120
1.58050
1.44972
1.38976
Extended Price
2.73
51.78
158.05
362.43
694.88
Manufacturer Part NumberLM5022MM/NOPB
DescriptionIC CTLR LOW SIDE 60V 10-MSOP
Quantity Available 2870
All prices are in USD

Purchase National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Sepic Cut Tape (CT) 1A 6 ~ 60 V LM5022MM/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Sepic Cut Tape (CT) 1A 6 ~ 60 V LM5022MM/NOPB
Technical/Catalog InformationLM5022MM/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypeStep-Up (Boost), Sepic
Number of Outputs1
Voltage - Input6 ~ 60 V
Voltage - Output-
Current - Output1A
Power - Output-
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
PackagingCut Tape (CT)
Internal Switch(s)No
SynchronousYes
Rds (On)31 mOhm
Operating Temperature-40°C ~ 125°C
Frequency - Switching2MHz
Drawing Number14; MUB10A; ; 10
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM5022MM NOPB
LM5022MMNOPB
LM5022MMCT ND
LM5022MMCTND
LM5022MMCT

LM5022MM/NOPB Specification Sheet

Image of IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB

IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB (LM5022MMCT-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Sepic Cut Tape (CT) 1A 6 ~ 60 V LM5022MM/NOPB
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
 Order 'ic ctlr low side 60v 10-msop - LM5022MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5022MMCT-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
 Order 'ic ctlr low side 60v 10-msop - LM5022MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5022MMDKR-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
 Order 'ic ctlr low side 60v 10-msop - LM5022MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MMTR-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MME/NOPB
 Order 'ic ctlr low side 60v 10-msop - LM5022MME/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MME-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MMX/NOPB
 Order 'ic ctlr low side 60v 10-msop - LM5022MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MMX-ND.
IC CTLR LOW SIDE N-CH SW 10MSOP - LM3481MM/NOPB
 Order 'ic ctlr low side n-ch sw 10msop - LM3481MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3481MMCT-ND.
IC CTLR LOW SIDE N-CH SW 10MSOP - LM3481MM/NOPB
 Order 'ic ctlr low side n-ch sw 10msop - LM3481MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3481MMDKR-ND.
IC CTLR LOW SIDE N-CH SW 10MSOP - LM3481MM/NOPB
 Order 'ic ctlr low side n-ch sw 10msop - LM3481MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3481MMTR-ND.
IC PWM CTLR P-P 100V 10-MSOP - LM5033MMX/NOPB
 Order 'ic pwm ctlr p-p 100v 10-msop - LM5033MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5033MMX-ND.
IC CTLR HOT SWAP 48V 10-MSOP - LM5069MMX-1/NOPB
 Order 'ic ctlr hot swap 48v 10-msop - LM5069MMX-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5069MMX-1-ND.
IC CTLR HOT SWAP 48V 10-MSOP - LM5069MMX-2/NOPB
 Order 'ic ctlr hot swap 48v 10-msop - LM5069MMX-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5069MMX-2-ND.
IC OP AMP 17MHZ LN 10-MSOP - LMV792MM/NOPB
 Order 'ic op amp 17mhz ln 10-msop - LMV792MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV792MMCT-ND.
IC OP AMP 17MHZ LN 10-MSOP - LMV792MM/NOPB
 Order 'ic op amp 17mhz ln 10-msop - LMV792MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV792MMTR-ND.
IC ADC 8BIT 4CH 200KSPS 10-MSOP - ADC084S021CIMM/NOPB
 Order 'ic adc 8bit 4ch 200ksps 10-msop - ADC084S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S021CIMMCT-ND.
IC ADC 8BIT 4CH 200KSPS 10-MSOP - ADC084S021CIMM/NOPB
 Order 'ic adc 8bit 4ch 200ksps 10-msop - ADC084S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S021CIMMTR-ND.

Options for National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Sepic Cut Tape (CT) 1A 6 ~ 60 V LM5022MM/NOPB
Send this link via E-Mail
Help With This Screen

IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CTLR LDMOS BIAS DUAL 48TQFN - MAX11008BETM+T Next: IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB