IC DRIVER MOSFET DUAL SYNC 8SOIC - LM2724M
| Digi-Key Part Number | LM2724M-ND |
285 |
1.47632 |
Extended Price
420.75 |
| Manufacturer Part Number | LM2724M | |||
| Description | IC DRIVER MOSFET DUAL SYNC 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2724M |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side |
| Voltage - Supply | 4.3 V ~ 6.8 V |
| Current - Peak | 3A |
| Delay Time | 13nS |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2724M LM2724M |
LM2724M Specification Sheet
IC DRIVER MOSFET DUAL SYNC 8SOIC - LM2724M (LM2724M-ND)
Related parts:IC DRIVER MOSFET DUAL SYNC 8SOIC - LM2724M
Order 'ic driver mosfet dual sync 8soic - LM2724M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2724M-ND.
IC DRIVER MOSFET DUAL SYNC 8SOIC - LM2724AM/NOPB
Order 'ic driver mosfet dual sync 8soic - LM2724AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2724AM-ND.
IC DRIVER MOSFET DUAL SYNC 8SOIC - ISL6207CBZ
Order 'ic driver mosfet dual sync 8soic - ISL6207CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6207CBZ-ND.
IC DRIVER MOSFET DUAL SYNC 8SOIC - ISL6605CBZ
Order 'ic driver mosfet dual sync 8soic - ISL6605CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6605CBZ-ND.
IC DRIVER MOSFET DUAL SYNC 8SOIC - ISL6605IB
Order 'ic driver mosfet dual sync 8soic - ISL6605IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6605IB-ND.
IC DRIVER MOSFET DUAL SYNC 8SOIC - ISL6605IBZ
Order 'ic driver mosfet dual sync 8soic - ISL6605IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6605IBZ-ND.
IC DRIVER MOSFET DUAL SYNC 8SOIC - ISL6608IB
Order 'ic driver mosfet dual sync 8soic - ISL6608IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6608IB-ND.
IC DRIVER MOSFET DUAL SYNC 8-LLP - LM2724ALD
Order 'ic driver mosfet dual sync 8-llp - LM2724ALD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2724ALDCT-ND.
IC DRIVER MOSFET DUAL SYNC 8-LLP - LM2724ALD
Order 'ic driver mosfet dual sync 8-llp - LM2724ALD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2724ALDTR-ND.
IC DRIVER MOSFET DUAL SYNC - LM2724LD
Order 'ic driver mosfet dual sync - LM2724LD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2724LDCT-ND.
IC DRIVER MOSFET DUAL SYNC - LM2724LD
Order 'ic driver mosfet dual sync - LM2724LD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2724LDTR-ND.
IC DRIVER MOSFET DUAL SYNC 8-LLP - LM2724ALD
Order 'ic driver mosfet dual sync 8-llp - LM2724ALD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2724ALDDKR-ND.
IC DRIVER LVDS DUAL DIFF 8SOIC - DS90LV027AHM/NOPB
Order 'ic driver lvds dual diff 8soic - DS90LV027AHM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027AHM-ND.
IC DRIVER MOSFET DUAL 12V 8SOIC - FAN5009M
Order 'ic driver mosfet dual 12v 8soic - FAN5009M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5009M-ND.
IC DRIVER MOSFET DUAL 12V 8SOIC - FAN5009MX
Order 'ic driver mosfet dual 12v 8soic - FAN5009MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5009MX-ND.
Send this link via E-Mail
Help With This Screen