14 AMPERE LOW-SIDE ULTRAFAST MOS - IXDN414SI - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | IXDN414SI-ND |
50 |
2.74000 |
Extended Price
137.00 |
| Manufacturer Part Number | IXDN414SI | |||
| Description | 14 AMPERE LOW-SIDE ULTRAFAST MOS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXDN414SI |
| Vendor | IXYS Corporation |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Driver Configuration | Low Side |
| Number of Configurations | 1 [Nom] |
| Number of Outputs | 1 [Nom] |
| Input Type | Non-Inverting |
| Peak Output Current | 14.00 A [Max] |
| Fall Time | 25.000 ns [Max] |
| Rise Time | 27.00 ns [Max] |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 35.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Delay Time | 34.00 ns [Max] |
| Other Names |
IXDN414SI IXDN414SI |
14 AMPERE LOW-SIDE ULTRAFAST MOS - IXDN414SI (IXDN414SI-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:14 AMPERE LOW-SIDE ULTRAFAST MOS - IXDN414SI
Order '14 ampere low-side ultrafast mos - IXDN414SI' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXDN414SI-ND.
IC HIGH/LOW SIDE PWR-SW 14-DIP - UC37132N
Order 'ic high/low side pwr-sw 14-dip - UC37132N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11250-5-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21814SPBF
Order 'ic driver high/low side 14-soic - IRS21814SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21814SPBF-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21814STRPBF
Order 'ic driver high/low side 14-soic - IRS21814STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS21814STRPBFCT-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21814STRPBF
Order 'ic driver high/low side 14-soic - IRS21814STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS21814STRPBFDKR-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21814STRPBF
Order 'ic driver high/low side 14-soic - IRS21814STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21814STRPBFTR-ND.
IC LOW SIDE SMART PWR-SW 8-SOIC - UC37131D
Order 'ic low side smart pwr-sw 8-soic - UC37131D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11248-5-ND.
IC HIGH/LOW SIDE PWR-SW 16-SOIC - UC37132D
Order 'ic high/low side pwr-sw 16-soic - UC37132D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11249-5-ND.
IC DRIVER QUAD LOW SIDE 20-SOIC - L9338MD/TR
Order 'ic driver quad low side 20-soic - L9338MD/TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3657-1-ND.
IC DRIVER QUAD LOW SIDE 20-SOIC - L9338MD/TR
Order 'ic driver quad low side 20-soic - L9338MD/TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3657-2-ND.
IC DRIVER QUAD LOW SIDE 20-SOIC - L9338MD
Order 'ic driver quad low side 20-soic - L9338MD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3657-5-ND.
IC DRIVER QUAD LOW SIDE 20SOIC - L9333MD-TR
Order 'ic driver quad low side 20soic - L9333MD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3923-1-ND.
IC DRIVER QUAD LOW SIDE 20SOIC - L9333MD-TR
Order 'ic driver quad low side 20soic - L9333MD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3923-2-ND.
IC DRIVER TRIPLE LOW SIDE 20SOIC - L9337MD/TR
Order 'ic driver triple low side 20soic - L9337MD/TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3924-1-ND.
IC DRIVER TRIPLE LOW SIDE 20SOIC - L9337MD/TR
Order 'ic driver triple low side 20soic - L9337MD/TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3924-2-ND.
Send this link via E-Mail
Help With This Screen