Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DRIVER HALF BRIDGE 80V 8-SOIC - ISL6700IBZ - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number ISL6700IBZ-ND
Price Break
1
25
100
Unit Price
2.79000
1.71000
1.19970
Extended Price
2.79
42.75
119.97
Manufacturer Part NumberISL6700IBZ
DescriptionIC DRIVER HALF BRIDGE 80V 8-SOIC
Quantity Available 177
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationISL6700IBZ
VendorIntersil
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
Driver ConfigurationHigh and Low Side, Independent
Number of Configurations2 [Nom]
Number of Outputs2 [Nom]
Input TypeNon-Inverting
Peak Output Current1.40 A [Max]
Power Dissipation1.316 W [Max]
Fall Time20.000 ns [Max]
Rise Time20.00 ns [Max]
Supply Voltage9.00 V [Min]
Supply Voltage15.00 V [Max]
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
Delay Time82.00 ns [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISL6700IBZ
ISL6700IBZ

ISL6700IBZ Specification Sheet

Image of IC DRIVER HALF BRIDGE 80V 8-SOIC - ISL6700IBZ

IC DRIVER HALF BRIDGE 80V 8-SOIC - ISL6700IBZ (ISL6700IBZ-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC DRIVER HALF BRIDGE 80V 8-SOIC - ISL6700IBZ-T
 Order 'ic driver half bridge 80v 8-soic - ISL6700IBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6700IBZ-TCT-ND.
IC DRIVER HALF BRIDGE 80V 8-SOIC - ISL6700IBZ-T
 Order 'ic driver half bridge 80v 8-soic - ISL6700IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6700IBZ-TTR-ND.
IC DRIVER HALF BRIDGE 80V 8-SOIC - ISL6700IBZ-T
 Order 'ic driver half bridge 80v 8-soic - ISL6700IBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6700IBZ-TDKR-ND.
IC DRIVER HALF BRIDGE 80V 8-SOIC - ISL6700IBZ
 Order 'ic driver half bridge 80v 8-soic - ISL6700IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6700IBZ-ND.
IC DRIVER HALF BRIDGE TTL 8-SOIC - ISL6700IB-T
 Order 'ic driver half bridge ttl 8-soic - ISL6700IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6700IB-T-ND.
IC DRIVER HALF BRIDGE TTL 8-SOIC - ISL6700IR-T
 Order 'ic driver half bridge ttl 8-soic - ISL6700IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6700IR-T-ND.
IC DRIVER HALF-BRIDGE HV 8-SOIC - IRS2103SPBF
 Order 'ic driver half-bridge hv 8-soic - IRS2103SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2103SPBF-ND.
IC DRIVER HALF-BRIDGE HV 8-SOIC - IRS2103STRPBF
 Order 'ic driver half-bridge hv 8-soic - IRS2103STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2103STRPBFCT-ND.
IC DRIVER HALF-BRIDGE HV 8-SOIC - IRS2103STRPBF
 Order 'ic driver half-bridge hv 8-soic - IRS2103STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2103STRPBFDKR-ND.
IC DRIVER HALF-BRIDGE HV 8-SOIC - IRS2103STRPBF
 Order 'ic driver half-bridge hv 8-soic - IRS2103STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2103STRPBFTR-ND.
IC DRIVER HALF BRIDGE HV 8-SOIC - L6384D
 Order 'ic driver half bridge hv 8-soic - L6384D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6384D-ND.
IC DRIVER HALF BRIDGE HV 8-SOIC - L6384ED
 Order 'ic driver half bridge hv 8-soic - L6384ED' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6384ED-ND.
IC DRIVER HALF BRDG 100V 8-SOIC - HIP2101IBZT
 Order 'ic driver half brdg 100v 8-soic - HIP2101IBZT' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HIP2101IBZTCT-ND.
IC DRIVER HALF BRDG 100V 8-SOIC - HIP2101IBZT
 Order 'ic driver half brdg 100v 8-soic - HIP2101IBZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP2101IBZTTR-ND.
IC DRIVER HALF BRDG 100V 8-SOIC - HIP2101IBZT
 Order 'ic driver half brdg 100v 8-soic - HIP2101IBZT' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HIP2101IBZTDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DRIVER HALF BRIDGE 8-SOIC - IRS2184SPBF Next: IC DRIVER HALF BRIDGE 80V 8-SOIC - ISL6700IBZ-T