BOX W/PCB MNT RIBS7.55X4.38" GRY - 1590RGY - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1590RGY-ND |
1 |
26.18000 |
Extended Price
26.18 |
| Manufacturer Part Number | 1590RGY | |||
| Description | BOX W/PCB MNT RIBS7.55X4.38" GRY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590RGY |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Card Guides |
| Material | Metal - Aluminum |
| Ratings | IP54 |
| Series | 1590 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.55" L x 4.38" W x 2.24" H (191.77mm x 111.25mm x 56.9mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Other Names |
1590RGY 1590RGY |
1590RGY Specification Sheet
BOX W/PCB MNT RIBS7.55X4.38" GRY - 1590RGY (1590RGY-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX W/PCB MNT RIBS7.55X4.38" GRY - 1590RGY
Order 'box w/pcb mnt ribs7.55x4.38" gry - 1590RGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590RGY-ND.
BOX W/PCB MNT RIBS3.96X1.98" GRY - 1590LGY
Order 'box w/pcb mnt ribs3.96x1.98" gry - 1590LGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LGY-ND.
BOX W/PCB MNT RIBS4.75X2.61" GRY - 1590NGY
Order 'box w/pcb mnt ribs4.75x2.61" gry - 1590NGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NGY-ND.
BOX W/PCB MNT RIBS6.01X3.24" GRY - 1590PGY
Order 'box w/pcb mnt ribs6.01x3.24" gry - 1590PGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590PGY-ND.
BOX W/PCB MNT RIBS3.96X1.98" BLK - 1590LBK
Order 'box w/pcb mnt ribs3.96x1.98" blk - 1590LBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBK-ND.
BOX W/PCB MNT RIBS 3.96" X 1.98" - 1590L
Order 'box w/pcb mnt ribs 3.96" x 1.98" - 1590L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590L-ND.
BOX W/PCB MNT RIBS4.48X2.49" BLK - 1590MBK
Order 'box w/pcb mnt ribs4.48x2.49" blk - 1590MBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MBK-ND.
BOX W/PCB MNT RIBS 4.48X2.49" GY - 1590MGY
Order 'box w/pcb mnt ribs 4.48x2.49" gy - 1590MGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MGY-ND.
BOX W/PCB MNT RIBS 4.48" X 2.49" - 1590M
Order 'box w/pcb mnt ribs 4.48" x 2.49" - 1590M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590M-ND.
BOX W/PCB MNT RIBS4.75X2.61" BLK - 1590NBK
Order 'box w/pcb mnt ribs4.75x2.61" blk - 1590NBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NBK-ND.
BOX W/PCB MNT RIBS 6.01" X 3.24" - 1590NFLBK
Order 'box w/pcb mnt ribs 6.01" x 3.24" - 1590NFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NFLBK-ND.
BOX W/PCB MNT RIBS 4.75" X 2.61" - 1590NFL
Order 'box w/pcb mnt ribs 4.75" x 2.61" - 1590NFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NFL-ND.
BOX W/PCB MNT RIBS 4.75" X 2.61" - 1590N
Order 'box w/pcb mnt ribs 4.75" x 2.61" - 1590N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590N-ND.
BOX W/PCB MNT RIBS6.01X3.24" BLK - 1590PBK
Order 'box w/pcb mnt ribs6.01x3.24" blk - 1590PBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590PBK-ND.
BOX W/PCB MNT RIBS6.01X3.24" BLK - 1590PFLBK
Order 'box w/pcb mnt ribs6.01x3.24" blk - 1590PFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590PFLBK-ND.
Send this link via E-Mail
Help With This Screen