International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2.5A 10 V ~ 20 V IRS2113STRPBF
IC DRIVER HIGH/LOW SIDE 16-SOIC - IRS2113STRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | IRS2113STRPBFTR-ND |
1000 2500 5000 10000 |
2.36600 2.24800 2.15500 2.09600 |
Extended Price
2366.00 5620.00 10775.00 20960.00 |
| Manufacturer Part Number | IRS2113STRPBF | |||
| Description | IC DRIVER HIGH/LOW SIDE 16-SOIC | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRS2113STRPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Independent |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 2.5A |
| Delay Time | 130ns |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRS2113STRPBF IRS2113STRPBF IRS2113STRPBFTR ND IRS2113STRPBFTRND IRS2113STRPBFTR |
IC DRIVER HIGH/LOW SIDE 16-SOIC - IRS2113STRPBF (IRS2113STRPBFTR-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2.5A 10 V ~ 20 V IRS2113STRPBFInternational Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 2.5A 10 V ~ 20 V IRS2113STRPBF
Order 'ic driver high/low side 16-soic - IRS2113STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2113STRPBFCT-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 2.5A 10 V ~ 20 V IRS2113STRPBF
Order 'ic driver high/low side 16-soic - IRS2113STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2113STRPBFDKR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2.5A 10 V ~ 20 V IRS2113STRPBF
Order 'ic driver high/low side 16-soic - IRS2113STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2113STRPBFTR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2.5A 10 V ~ 20 V IR2110S
Order 'ic driver high/low side 16-soic - IR2110S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2110S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2.5A 10 V ~ 20 V IR2110STR
Order 'ic driver high/low side 16-soic - IR2110STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2110STR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 12 V ~ 20 V IR2213S
Order 'ic driver high/low side 16-soic - IR2213S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2213S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2.5A 10 V ~ 20 V IRS2110SPBF
Order 'ic driver high/low side 16-soic - IRS2110SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2110SPBF-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 2.5A 10 V ~ 20 V IRS2110STRPBF
Order 'ic driver high/low side 16-soic - IRS2110STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2110STRPBFCT-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 2.5A 10 V ~ 20 V IRS2110STRPBF
Order 'ic driver high/low side 16-soic - IRS2110STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2110STRPBFDKR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2.5A 10 V ~ 20 V IRS2110STRPBF
Order 'ic driver high/low side 16-soic - IRS2110STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2110STRPBFTR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2.5A 10 V ~ 20 V IRS2113SPBF
Order 'ic driver high/low side 16-soic - IRS2113SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2113SPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 3A 10 V ~ 20 V IR2010STRPBF
Order 'ic driver high/low side 16-soic - IR2010STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2010STRPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 290mA 10 V ~ 20 V IRS2112SPBF
Order 'ic driver hi/low side 16-soic - IRS2112SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2112SPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 210mA 10 V ~ 20 V IR21014S
Order 'ic driver high/low side 14-soic - IR21014S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21014S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 210mA 10 V ~ 20 V IR2101S
Order 'ic driver high/low side 8-soic - IR2101S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2101S-ND.
Options for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2.5A 10 V ~ 20 V IRS2113STRPBF
Send this link via E-Mail
Help With This Screen
