International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117SPBF
IC MOSFET DRIVER 1CHAN 8SOIC - IR2117SPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | IR2117SPBF-ND |
380 |
1.36000 |
Extended Price
516.80 |
| Manufacturer Part Number | IR2117SPBF | |||
| Description | IC MOSFET DRIVER 1CHAN 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IR2117SPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 250mA |
| Delay Time | 125ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IR2117SPBF IR2117SPBF |
IR2117SPBF Specification Sheet
IC MOSFET DRIVER 1CHAN 8SOIC - IR2117SPBF (IR2117SPBF-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117SPBFInternational Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117SPBF
Order 'ic mosfet driver 1chan 8soic - IR2117SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117SPBF-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 250mA 10 V ~ 20 V IR2117STRPBF
Order 'ic mosfet driver 1channel 8soic - IR2117STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2117SPBFCT-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 250mA 10 V ~ 20 V IR2117STRPBF
Order 'ic mosfet driver 1channel 8soic - IR2117STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117SPBFTR-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 250mA 10 V ~ 20 V IR2118STRPBF
Order 'ic mosfet driver 1channel 8soic - IR2118STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2118SPBFCT-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 250mA 10 V ~ 20 V IR2118STRPBF
Order 'ic mosfet driver 1channel 8soic - IR2118STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2118SPBFTR-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 250mA 10 V ~ 20 V IR2117STRPBF
Order 'ic mosfet driver 1channel 8soic - IR2117STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2117SPBFDKR-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Digi-Reel® 250mA 10 V ~ 20 V IR2118STRPBF
Order 'ic mosfet driver 1channel 8soic - IR2118STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2118SPBFDKR-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Cut Tape (CT) 1A 11.4 V ~ 18 V IR1166STRPBF
Order 'ic mosfet driver n-ch 200v 8soic - IR1166STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR1166STRPBFCT-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Digi-Reel® 1A 11.4 V ~ 18 V IR1166STRPBF
Order 'ic mosfet driver n-ch 200v 8soic - IR1166STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR1166STRPBFDKR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tape & Reel (TR) 1A 11.4 V ~ 18 V IR1166STRPBF
Order 'ic mosfet driver n-ch 200v 8soic - IR1166STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1166STRPBFTR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 250mA 10 V ~ 20 V IR2118S
Order 'ic mosfet driver high-side 8soic - IR2118S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2118S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 250mA 10 V ~ 20 V IR2118SPBF
Order 'ic mosfet driver high side 8soic - IR2118SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2118SPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 250mA 10 V ~ 20 V IR2118STR
Order 'ic mosfet driver high-side 8soic - IR2118STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2118STR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 12 V ~ 20 V IR2127S
Order 'ic mosfet driver cur-sense 8soic - IR2127S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2127S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 250mA 12 V ~ 20 V IR2127STR
Order 'ic mosfet driver cur-sense 8soic - IR2127STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2127STR-ND.
Options for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117SPBF
Send this link via E-Mail
Help With This Screen
