International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117S
IC MOSFET DRIVER SGL-CH 8-SOIC - IR2117S - Integrated Circuits (ICs)
| Digi-Key Part Number | IR2117S-ND |
285 |
1.43705 |
Extended Price
409.56 |
| Manufacturer Part Number | IR2117S | |||
| Description | IC MOSFET DRIVER SGL-CH 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117S
| Technical/Catalog Information | IR2117S |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 250mA |
| Delay Time | 125ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IR2117S IR2117S |
IR2117S Specification Sheet
IC MOSFET DRIVER SGL-CH 8-SOIC - IR2117S (IR2117S-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117SInternational Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117S
Order 'ic mosfet driver sgl-ch 8-soic - IR2117S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 250mA 10 V ~ 20 V IR2117STR
Order 'ic mosfet driver sgl-ch 8-soic - IR2117STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117STR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117
Order 'ic mosfet driver sgl-ch 8-dip - IR2117' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tube 2A 12 V ~ 18 V IR1167ASPBF
Order 'ic mosfet driver n-chan 8-soic - IR1167ASPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1167ASPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tube 2A 12 V ~ 18 V IR1167BSPBF
Order 'ic mosfet driver n-chan 8-soic - IR1167BSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1167BSPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 290mA 10 V ~ 20 V IRS2117STRPBF
Order 'ic driver sgl chan 8-soic - IRS2117STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2117STRPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 290mA 10 V ~ 20 V IRS2118STRPBF
Order 'ic driver sgl chan 8-soic - IRS2118STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2118STRPBF-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 200mA 10 V ~ 20 V IRS2607DSTRPBF
Order 'ic dvr mosfet/igbt n-ch 8-soic - IRS2607DSTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2607DSTRPBFCT-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 200mA 10 V ~ 20 V IRS2607DSTRPBF
Order 'ic dvr mosfet/igbt n-ch 8-soic - IRS2607DSTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2607DSTRPBFDKR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 200mA 10 V ~ 20 V IRS2607DSTRPBF
Order 'ic dvr mosfet/igbt n-ch 8-soic - IRS2607DSTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2607DSTRPBFTR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 200mA 10 V ~ 20 V IRS2609DSPBF
Order 'ic dvr mosfet/igbt n-ch 8-soic - IRS2609DSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2609DSPBF-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Cut Tape (CT) 1A 11.4 V ~ 18 V IR1166STRPBF
Order 'ic mosfet driver n-ch 200v 8soic - IR1166STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR1166STRPBFCT-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Digi-Reel® 1A 11.4 V ~ 18 V IR1166STRPBF
Order 'ic mosfet driver n-ch 200v 8soic - IR1166STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR1166STRPBFDKR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tape & Reel (TR) 1A 11.4 V ~ 18 V IR1166STRPBF
Order 'ic mosfet driver n-ch 200v 8soic - IR1166STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1166STRPBFTR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 250mA 12 V ~ 20 V IR21271STR
Order 'ic driver sgl ch hv 600v 8-soic - IR21271STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21271STR-ND.
Options for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117S
Send this link via E-Mail
Help With This Screen
