IC MOSFET DRIVER SGL-CH 8-DIP - IR2117 - Integrated Circuits (ICs)
| Digi-Key Part Number | IR2117-ND |
300 |
1.43703 |
Extended Price
431.11 |
| Manufacturer Part Number | IR2117 | |||
| Description | IC MOSFET DRIVER SGL-CH 8-DIP | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IR2117 |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 250mA |
| Delay Time | 125ns |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IR2117 IR2117 |
IR2117 Specification Sheet
IC MOSFET DRIVER SGL-CH 8-DIP - IR2117 (IR2117-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET DRIVER SGL-CH 8-DIP - IR2117
Order 'ic mosfet driver sgl-ch 8-dip - IR2117' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117-ND.
IC MOSFET DRIVER SGL-CH 8-SOIC - IR2117S
Order 'ic mosfet driver sgl-ch 8-soic - IR2117S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117S-ND.
IC MOSFET DRIVER SGL-CH 8-SOIC - IR2117STR
Order 'ic mosfet driver sgl-ch 8-soic - IR2117STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117STR-ND.
IC MOSFET DRIVER HIGH-SIDE 8-DIP - IR2118
Order 'ic mosfet driver high-side 8-dip - IR2118' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2118-ND.
IC MOSFET DRIVER LOW-SIDE 8-DIP - IR2121
Order 'ic mosfet driver low-side 8-dip - IR2121' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2121-ND.
IC MOSFET DRIVER HIGH-SIDE 8-DIP - IR2122
Order 'ic mosfet driver high-side 8-dip - IR2122' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2122-ND.
IC MOSFET DRIVER CUR-SENSE 8-DIP - IR2127
Order 'ic mosfet driver cur-sense 8-dip - IR2127' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2127-ND.
IC MOSFET DRIVER CUR-SENSE 8-DIP - IR2128
Order 'ic mosfet driver cur-sense 8-dip - IR2128' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2128-ND.
IC MOSFET DRIVER HIGH-SIDE 8-DIP - IR2118PBF
Order 'ic mosfet driver high-side 8-dip - IR2118PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2118PBF-ND.
IC MOSFET DRIVER CUR-SENSE 8-DIP - IR2127PBF
Order 'ic mosfet driver cur-sense 8-dip - IR2127PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2127PBF-ND.
IC MOSFET DRIVER HIGH-SIDE 8-DIP - LTC1154CN8
Order 'ic mosfet driver high-side 8-dip - LTC1154CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1154CN8-ND.
IC MOSFET DRIVER 3.3V DUAL 8-DIP - LTC1157CN8
Order 'ic mosfet driver 3.3v dual 8-dip - LTC1157CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1157CN8-ND.
IC MOSFET DRIVER 3.3V DUAL 8-DIP - LTC1157CN8#PBF
Order 'ic mosfet driver 3.3v dual 8-dip - LTC1157CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1157CN8#PBF-ND.
IC MOSFET DRIVER 30V 1.5A 8-DIP - TC4431CPA
Order 'ic mosfet driver 30v 1.5a 8-dip - TC4431CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4431CPA-ND.
IC MOSFET DRIVER 30V 1.5A 8-DIP - TC4431EPA
Order 'ic mosfet driver 30v 1.5a 8-dip - TC4431EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4431EPA-ND.
Send this link via E-Mail
Help With This Screen
